17
  • MG
  • £2,842.85
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NONDA ZUS USB :: Zus Car Charger with user-friendly app


NONDA ZUS USB

  • Product Description
  • Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • Black
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Current
    • 2400
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)
Nonda Zus Car Charger - dual USB car charger with app suite

The Nonda Zus charger can be used to charge two devices simultaneously at high speed (up to 2.4 A per port). For example, two iPhone 6s can be charged in 1 hour and 54 minutes.
Reversible ports mean that the cable can be plugged into either side of the USB A connector. Elegant LEDs make it easy to use even in poor light conditions. The smart charger was developed in accordance with demanding US military standards and is particularly robust - neither summer heat nor winter cold present a challenge.

The smart Zus app suite provides a range of further handy functions.
Forgotten where you parked your car? Using the Car Finder function, the Nonda Zus Car Charger app helps you to find your car in an unfamiliar city or in a large car park. The car's location can also be shared with family or friends. The app also has a parking meter alert function that reminds you when your parking time is nearly up to avoid getting parking tickets. You can even use iOS devices to check the status of your car battery and get a notification when performance decreases. This avoids any unpleasant surprises, especially in winter or when camping.
Compact dimensions (87x18x36 mm) and a timeless design will make the Zus Car Charger your constant companion. Fast charging times even when two devices are connected - essential for long car trips with the family, business trips or camping - the Zus Car Charger is the ideal gift and smart device for all your needs when travelling by car.



Manufacturer : NONDA
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • Black
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Current
    • 2400
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)
Datasheet/manual
Last viewed items:
reichelt printfooter