15
  • MG
  •  €3,187.09
  • Shipping costs
  •  €from 44.80

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAYM2-24-58 :: Dualband MIMO WIFI Antenna 2,4/5,8GHz


RAYM2-24-58

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • SMA reverse
  • General
    • Type
    • WLAN MIMO aerial
    • Colour
    • Black
  • Measures
    • Length
    • 84.5 mm
    • Width
    • 131 mm
    • Height
    • 15 mm
    • Connection cable length
    • 3 m
The RAYM2-24-58 range has been designed as a cost effective solution for telematics / asset tracking applications MiMo WIFI.



Supports 2x2 MiMo WiFi 2.4/5.0GHz
Mount on or under dashboard on on windshield
Integrated double shielded low loss cables compliant to UN118.01



The compact, robust low-profile housing contains two elements providing MiMo WiFi 2.4/5.0GHz coverage.

The antenna can be fitted on or under a vehicle dashboard or on a windshield using the supplied acrylic adhesive sealing pad. Supplied with integrated 3m (10’) cables which are compliant with UN ECE 118.01 and fitted with Rev Pol SMA Plug connectors, the antenna will offer plug and play connectivity with many different devices.



Manufacturer : PANORAMA ANTENNAS
Factory number : RAYM2-24-58
Package weight : 0.391 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • SMA reverse
  • General
    • Type
    • WLAN MIMO aerial
    • Colour
    • Black
  • Measures
    • Length
    • 84.5 mm
    • Width
    • 131 mm
    • Height
    • 15 mm
    • Connection cable length
    • 3 m
Datasheet/manual
Last viewed items:
reichelt printfooter