0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAL MS0110 :: VA-LABs TrueRMS Digital Multimeter, 4000 Counts, 600 V, 10 A, NC

NIEUW

VAL MS0110

The True RMS (TRMS) digital multimeter MS0110 with automatic range selection and its 4000 counts LCD enables the most important measurement functions as AC/DC voltage and current measurement up to 600 V / 10 A as well as resistance measurement up to 40 MOhm. Further the CAT III multimeter is equipped with diverse special functions as a non contact voltage detection (NCV), continuity test, diode function and battery test. The integrated LED working light enables the user additional the measurement with the multimeter in bad illuminated environments.

Features:
  • display range: 4000 counts, with backlight
  • TrueRMS (TRMS) measuement
  • range selection: auto range
  • voltage measuement up to 600 V AC/DC
  • current measuement up to 10 A AC/DC
  • resistance measuement up to 40 MOhm
  • integrated LED working light for bad illuminated environments
  • non contact voltage detection (NCV) with acustic and led alarm
  • battery test function (1.5 V / 9 V)
  • continuity and diode test
  • data hold and maximum value function
  • auto power off and low battery indication
  • safety: CAT III 600 V, EN61010-1


scope of delivery:
MS0110 digital multimeter, test leads, manual, battery



Fabrikant : VA-LABS
Artikelnummer van de fabrikant : MS0110
Verpakkingsgewicht : 0.36 kg
RoHS : conform
Technische gegevens
Gegevensblad/gebruiksaanwijzing
reichelt printfooter