0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST DKT30CHVW :: USB-C Multiport Adapter 4K, HDM,I VGA, GbE

Artikel-nr.: ST DKT30CHVW
 €81,30
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




USB-C Multiport Adapter for Laptops

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Port-replicator
    • Opbouw
    • integriertes USB-C-Kabel
    • Resolutie
    • HDMI max. 3840 x 2160
    • Kleur
    • wit
  • Aansluiting / interface
    • Host
    • USB Typ-C
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 1x, 1x Typ-C
    • VGA
    • 1x
  • Afmetingen
    • Aansluitkabel lengte
    • 0.105 m
    • Breedte
    • 54 mm
    • Diepte
    • 114 mm
    • Hoogte
    • 17 mm
  • Gewichten
    • Gewicht
    • 0.072 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • nee
Expand the connectivity of your USB-C™ enabled laptop. This USB-C multiport adapter lets you turn your laptop into a powerful workstation, virtually anywhere you go, eliminating the hassle of carrying and connecting many different port adapters. This 4-in-1 adapter lets you add 4K Ultra HD HDMI® or VGA video output, one USB 3.0 Type-A port, and one Gigabit Ethernet port through your laptop’s USB-C port.

It’s the perfect travel accessory for your MacBook Pro, Chromebook™, Dell XPS, or other USB Type-C™ equipped laptop, giving you the most common video outputs plus other essential added port options. It features a sleek white and silver design that looks great next to your laptop, and it’s also Thunderbolt™ 3 port compatible.

Create a powerful workstation with 4K video output
The multiport adapter enhances the connectivity of your port-limited laptop, giving you the ability to connect to multiple devices simultaneously. When coupled with your laptop display, this versatile USB-C multiport adapter makes it easy to create a powerful workstation. The USB-C multiport adapter provides HDMI (with audio) and VGA ports, so you can easily connect a 4K HDMI or a standard-definition VGA monitor. Connect a high-resolution monitor to deliver engaging presentations in boardrooms, classrooms, and conference rooms. Use an HDMI port-equipped television in a hotel room as an external display when traveling. The option of VGA video output means you can connect easily to legacy VGA projection systems or monitors when you need to.

Get reliable network connectivity
The Gigabit Ethernet port ensures reliable wired network access, ideal for areas with limited Wi-Fi availability.

Designed for easy portability
This compact multiport adapter is USB-powered, so there's no need to carry a separate power adapter with you. It provides both HDMI and VGA video output, giving you the flexibility to adapt to newer and older boardroom setups as needed. The adapter also features a built-in USB-C cable and gives you network connectivity and a USB Type-A connection for optimum versatility as you travel.

Notes:
  • For MacBook host systems using macOS 10.12, version 10.12.6 or later is required to support this product.
  • Your USB-C equipped host laptop must support video (DP alt mode) to work with this adapter. The adapter does not support USB Power Delivery.



Fabrikant : STARTECH.COM
Artikelnummer van de fabrikant : DKT30CHVW
Verpakkingsgewicht : 0.15 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Port-replicator
    • Opbouw
    • integriertes USB-C-Kabel
    • Resolutie
    • HDMI max. 3840 x 2160
    • Kleur
    • wit
  • Aansluiting / interface
    • Host
    • USB Typ-C
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 1x, 1x Typ-C
    • VGA
    • 1x
  • Afmetingen
    • Aansluitkabel lengte
    • 0.105 m
    • Breedte
    • 54 mm
    • Diepte
    • 114 mm
    • Hoogte
    • 17 mm
  • Gewichten
    • Gewicht
    • 0.072 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • nee
Gegevensblad/gebruiksaanwijzing
reichelt printfooter