0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST DK30A2DH :: USB-C Dockingstation, Dual 4K

Artikel-nr.: ST DK30A2DH
 €200,30
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Dual-4K Monitor Docking Station

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Port-replicator
    • Resolutie
    • HDMI max. 4096 x 2160, DP max. 4096 x 2160
    • Kleur
    • zwart / zilver
  • Aansluiting / interface
    • Host
    • USB Typ-C oder Typ-A
    • HDMI
    • 2x
    • Audio
    • 1x 3,5 mm microfoonaansluiting
    • Koptelefoonaansluiting
    • 1x 3,5 mm jack
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 6x, 1x Typ-C
    • DisplayPort
    • 2x
  • Afmetingen
    • Breedte
    • 87 mm
    • Diepte
    • 226 mm
    • Hoogte
    • 28 mm
  • Gewichten
    • Gewicht
    • 0.301 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
This dual-4K USB 3.0 docking station is the next generation in USB universal docking stations, working with both USB-C and USB-A port equipped laptops and supporting multiple combinations of Ultra HD 4K DisplayPort and HDMI monitors. It’s Mac and Windows® compatible, making it the ideal accessory for your MacBook Pro, Dell XPS or other laptop.

Enhance productivity with a dual-4K video workstation
This dual-4K docking station helps improve your productivity by expanding the display capabilities of your laptop across two Ultra HD 4K monitors -- even if your laptop doesn't natively support 4K output. The docking station supports 4K low latency, high-resolution graphics on both video ports, using any combination of HDMI® or DisplayPort monitors.

With the dual-4K dock, you can connect:
  • 2x 4K DisplayPort displays at 4096 x 2160 resolution @ 60Hz / 3840 x 2160 @ 60Hz
  • 2x 4K HDMI displays at 4096 x 2160 resolution @ 60Hz / 3840 x 2160 @ 60Hz
  • 1x 4K DisplayPort + 4K HDMI displays at 4096 x 2160 resolution @ 60Hz / 3840 x 2160 @ 60Hz


The docking station is ideal for producers, graphic and web designers, engineers, architects and many other professionals who work on advanced graphics applications. It offers a fast and easy way to maximize your laptop’s workable screen space, giving you three screens in total when coupled with your laptop’s display.

The truly universal docking station
Compatible with both Windows and MacBook computers, this universal laptop dock supports DisplayLink® technology and works with USB-C and USB-A enabled laptops. This means you can connect newer USB-C or Thunderbolt™ 3 laptops or extend the life of legacy USB 3.0 (Type-A) laptops. DisplayLink graphics technology works across computing platforms and connector types to provide a universal multi-display docking solution. The USB-C connector works seamlessly with DisplayLink to support high-resolution monitors, enabling two full 4Kp60 displays from a single USB connection.

With its universal interface, the docking station can enable a single desktop setup to support different users at different times, no matter what type of computer or device is being used. The universal docking station allows one docking station to be used throughout the organization, for use with the latest Ultrabook™ and MacBook laptops, and Windows Pro tablets as well as older devices.

Providing both full backward compatibility and future proofing, it is the ultimate docking station solution for offices with mixed laptop deployment.

All the connections you need
This USB 3.0 docking station lets you connect the peripherals you need, to transform your laptop into a powerful, fully capable workstation. With six USB 3.0 ports (USB Type-A), a Gigabit Ethernet port, plus separate 3.5 mm audio and microphone ports for multiple audio, you have all the connections you need to maximize performance.

To add laptop charging support for USB-C-equipped laptops, simply add the StarTech.com HB30C1A1CPD USB to USB-C adapter to extend this dock’s versatility.



Fabrikant : STARTECH.COM
Artikelnummer van de fabrikant : DK30A2DH
Verpakkingsgewicht : 0.822 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Port-replicator
    • Resolutie
    • HDMI max. 4096 x 2160, DP max. 4096 x 2160
    • Kleur
    • zwart / zilver
  • Aansluiting / interface
    • Host
    • USB Typ-C oder Typ-A
    • HDMI
    • 2x
    • Audio
    • 1x 3,5 mm microfoonaansluiting
    • Koptelefoonaansluiting
    • 1x 3,5 mm jack
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 6x, 1x Typ-C
    • DisplayPort
    • 2x
  • Afmetingen
    • Breedte
    • 87 mm
    • Diepte
    • 226 mm
    • Hoogte
    • 28 mm
  • Gewichten
    • Gewicht
    • 0.301 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
Gegevensblad/gebruiksaanwijzing
reichelt printfooter