0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE76361 :: Trolley mit 4 Rollen 16.4", black


Trolley mit 4 Rollen 41.7cm/16.4" Schwarz

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Notebook trolley
    • Materiaal
    • Nylon/Nappa leather
    • Kleur
    • Black
  • Overige
    • Specificaties
    • Up to 41.7 cm (16.4”)
  • Afmetingen
    • Notebookgrootte (max.)
    • 40 x 385 x 270 mm
    • Volume
    • 23 l
    • Breedte
    • 410 mm
    • Diepte
    • 240 mm
    • Hoogte
    • 450 mm
  • Gewichten
    • Gewicht
    • 3.3 kg
  • Details
    • fabrieksgarantie
    • 2 jaar
Designed for demanding business people, this new generation of the most emblematic Samsonite business collection comes now even lighter and with more features than its predecessor. With a focus on improved organization and security, while significantly reducing the weight, Pro-DLX4 responds perfectly to the demands of the frequent traveller and business professionals. Pro-DLX4: Pure performance!

Exterior
  • Material Info: Armoured Nylon with real Napa leather accents.
  • Lock: Combi padlock with TSA function to keep your belongings secure and worry-free.
  • Zippers: Personalised pullers with Samsonite logo.
  • Handles: Two top handles with real Napa leather on touch points.
  • Wheel Handle: Double tube
  • Wheels Type: Four sporty, smooth and silent wheels allow 360° rolling in multiple directions, for easy manoeuvrability.
  • Wheels: 4 wheels
  • Exterior pockets: Large zipped front pocket with organisation features.
  • Smart Sleeve: Smart sleeve to secure this bag to your luggage, for effortless travelling.
  • Cabin Luggage: Cabin baggage meets the IATA recommendations and can be taken on board an aircraft. We recommend checking with your airline for the latest cabin luggage allowance.
  • Pocket for Cables: Yes
  • Address Tag: Metal retractable address tag at the side of the bag.


Interior
  • Main compartment: Main compartment with laptop compartment, tablet compartment and document pocket.
  • Ribbons: In the main compartment
  • Laptop compartment: Laptop compartment with shock absorbing padding and a Velcro security strap.
  • Laptop Screen Size: 16.4"
  • Tablet Pocket: Tablet compartment fitting tablets up to 10.1" with shock absorbing padding.
  • Document compartment: Slip-in document compartment in the main compartment.
  • Phone Pocket: Dedicated phone pocket.
  • Music pocket: Compartment to store your portable music player.
  • Pen loops: Yes
  • Credit card slot: Dedicated card holder to easily store your credit and business cards.


Product info
  • Model: Spinner (4 wheels)
  • Colour: Black
  • Material: Armoured Nylon with napa leather accents
  • Dimensions: 41.0 x 45.0 x 24.0 cm
  • Max. laptop size: 27.0 x 38.0 x 3.5 cm (? 41.7 cm)
  • Max. tablet size: 19.0 x 27.0 x 1.7 cm (? 25.7 cm)
  • Volume: 23 L
  • Weight: 3.3 kg
  • Warranty: Limited 2 year global warranty



Fabrikant : SAMSONITE
Artikelnummer van de fabrikant : 76361
Verpakkingsgewicht : 4.2 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Notebook trolley
    • Materiaal
    • Nylon/Nappa leather
    • Kleur
    • Black
  • Overige
    • Specificaties
    • Up to 41.7 cm (16.4”)
  • Afmetingen
    • Notebookgrootte (max.)
    • 40 x 385 x 270 mm
    • Volume
    • 23 l
    • Breedte
    • 410 mm
    • Diepte
    • 240 mm
    • Hoogte
    • 450 mm
  • Gewichten
    • Gewicht
    • 3.3 kg
  • Details
    • fabrieksgarantie
    • 2 jaar
Gegevensblad/gebruiksaanwijzing
reichelt printfooter