0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST USB3SMDOCKHV :: Travel docking station, USB 3.0, Laptop

Artikel-nr.: ST USB3SMDOCKHV
 €91,47
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Travel Docking Station for Laptops

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Port-replicator
    • Opbouw
    • geïntegreerde USB-kabel
    • Resolutie
    • HDMI max. 2048 x 1152, VGA max. 2048 x 1152
    • Kleur
    • zwart
  • Aansluiting / interface
    • Host
    • USB 3.0
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 1x
    • VGA
    • 1x
  • Afmetingen
    • Aansluitkabel lengte
    • 0.93 m
    • Breedte
    • 55 mm
    • Diepte
    • 125 mm
    • Hoogte
    • 17 mm
  • Gewichten
    • Gewicht
    • 0.080 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • nee
The travel docking station for laptops lets you transform your laptop or Ultrabook™ into a mobile workstation. It adds HDMI® or VGA video output, a USB 3.0 hub port, and a Gigabit Ethernet RJ45 port, through a single USB 3.0 host connection. The travel-friendly dock helps you overcome the port limitations of modern mobile computers, making it ideal for your laptop, Microsoft Surface™ Pro 4, Surface Pro 3, Surface 3, Surface Pro 2 or Surface Book.

Now, you can avoid the nuisance of carrying multiple adapters. By consolidating four essential connection ports into one convenient device, the travel dock is the the perfect laptop accessory. It features a lightweight, compact design that fits nicely into your travel bag and also features an integrated host connection cable that tucks neatly into the docking stations casing.

A versatile solution for connecting an additional display to your laptop, the travel docking station offers HDMI video output with audio, or VGA video output, providing two popular interfaces for connecting a television, projector, or monitor as a second display, with support for resolutions up to 2048x1152 (QWXGA). Leveraging the high-bandwidth (5Gbps) USB 3.0 interface to deliver flexible video output, a USB 3.0 hub port, and Gigabit Ethernet, you can quickly set up a multi-functional workstation while on the run, without sacrificing one of your laptop USB ports. Setup is seamless and hassle-free; the travel dock will automatically download the latest driver when connected to a Windows® system with an active network connection.

The StarTech.com Advantage
  • Consolidates several connection ports into a single, multi-function adapter, including flexible HDMI or VGA output plus a USB 3.0 and Gigabit Ethernet port
  • Portable and travel-friendly design that lets you take the adapter anywhere, with a built-in cable and no external power required
  • Fast, hassle-free setup. Latest drivers are automatically downloaded in Windows® systems when an active network connection is present



Fabrikant : STARTECH.COM
Artikelnummer van de fabrikant : USB3SMDOCKHV
Verpakkingsgewicht : 0.189 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Port-replicator
    • Opbouw
    • geïntegreerde USB-kabel
    • Resolutie
    • HDMI max. 2048 x 1152, VGA max. 2048 x 1152
    • Kleur
    • zwart
  • Aansluiting / interface
    • Host
    • USB 3.0
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 1x
    • VGA
    • 1x
  • Afmetingen
    • Aansluitkabel lengte
    • 0.93 m
    • Breedte
    • 55 mm
    • Diepte
    • 125 mm
    • Hoogte
    • 17 mm
  • Gewichten
    • Gewicht
    • 0.080 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • nee
Gegevensblad/gebruiksaanwijzing
reichelt printfooter