10
  • MG
  •  Zł1,245.90
  • Shipping costs
  •  Zł24.87

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THULE 3203510 :: Thule Vea Backpack 21L, light navy

Item-No.: THULE 3203510
Colour:

Volume:

 Zł443,73




Thule Vea Backpack 21L, light navy

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Design
    • Extra compartment for 10" tablet
    • Material
    • Polyester mixed fabric, 800D nylon
    • Colour
    • Light navy
    • Model
    • Thule Vea Backpack
  • Other
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • max. Laptop Size
    • 31 x 385 x 265 mm
    • Volume
    • 21 l
    • Width
    • 310 mm
    • Depth
    • 240 mm
    • Height
    • 500 mm
  • Weights
    • Weight
    • 1.2 kg
  • Specials
    • Warranty
    • 2 year(s)
A versatile bag that transitions between a backpack, duffel or sling and easily goes from the gym to work while keeping all gear separate.

  • protect a laptop (15" MacBook®/15.6" PC) and 10" tablet in dedicated, padded slip pockets
  • keep work belongings safe in separate compartment with storage for laptop, tablet, files, pens, passport, USB, small cords and accessories
  • versatile bag can be carried 3 different ways: as a backpack, duffel or sling (straps remove or tuck away when not in use)
  • discretely store shoes or dirty clothes in expandable interior pocket
  • store shoes in separate, expandable pocket, accessible from the outside of pack. Cinch pocket down to make more space when not in use
  • quickly access your phone in the plush-lined, exterior stash pocket
  • securely store all gym accessories from a lock, keys and access card to a hairbrush and toiletries in the interior mesh pockets
  • commute safely with reflective elements on both front of bag and shoulder straps
  • comfortably carry all your gear due to padded shoulder straps and backpanel with air flow channel
  • smooth, reliable access from custom Thule pullers with YKK zippers and Duraflex hardware



Manufacturer : THULE
Factory number : TVIH-116
Package weight : 1.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Design
    • Extra compartment for 10" tablet
    • Material
    • Polyester mixed fabric, 800D nylon
    • Colour
    • Light navy
    • Model
    • Thule Vea Backpack
  • Other
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • max. Laptop Size
    • 31 x 385 x 265 mm
    • Volume
    • 21 l
    • Width
    • 310 mm
    • Depth
    • 240 mm
    • Height
    • 500 mm
  • Weights
    • Weight
    • 1.2 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual
Last viewed items:
reichelt printfooter