0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDS SACALG8250 :: The solution for soldering of aluminum, Ø 0,8 mm, 250 g


EDS SACALG8250

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Aluminiumlot
    • Uitvoering
    • Rolle
    • Opbouw
    • Sn96.5 Ag Cu0.5
  • Overige
    • Specificaties
    • bleifrei mit Silbe- und Kupferanteil
  • Afmetingen
    • Ø
    • 0.8 mm
  • Uitvoering
    • Inhoud
    • 250 g
  • Elektrische gegevens
    • Smeltpunt
    • 217 °C
Sn96,5 Ag Cu0,5 with flux for aluminum: SAC ALG -


It´s very difficult to solder aluminum and aluminum alloys with standard soft soldering alloys according to heavy oxide layers.
Until now you had another working area or a high aggressive flux to solve the problem of soft soldering of aluminum. Now we are able to introduce our soldering wire SAC ALG. With the help of this leadfree soldering wire you can solder various aluminum alloys or other problematic metals. In the flux you find high activated parts together with protecting resin. This will influence the wetting behavior as well as the activating of oxide layer.

  • with continuous flux core, according RO H1
  • eutectic alloy prevents the so called "glueing" of components
  • a cleaning of the components has to be decided in the individual case, if necessary by tests of the handler
  • perfect for soldering aluminum or aluminum alloys
  • required temperature of the soldering iron: abt. 380°C
  • in case of need cleaning with isopropanol
  • huge flux content of abt. 3 % ensures a fast soldering
  • anticorrosive coating with resin



Fabrikant : EDSYN
Artikelnummer van de fabrikant : SAC ALG 8250
Verpakkingsgewicht : 0.262 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Aluminiumlot
    • Uitvoering
    • Rolle
    • Opbouw
    • Sn96.5 Ag Cu0.5
  • Overige
    • Specificaties
    • bleifrei mit Silbe- und Kupferanteil
  • Afmetingen
    • Ø
    • 0.8 mm
  • Uitvoering
    • Inhoud
    • 250 g
  • Elektrische gegevens
    • Smeltpunt
    • 217 °C
Gegevensblad/gebruiksaanwijzing
reichelt printfooter