0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM T395 8 SW Tablet, Galaxy Tab Active 2, Android 7.1, LTE

Artikel-nr.: SM T395 8 SW
 €420,02
incl. wettelijke BTW excl. verzendkosten
incl.  €3,15 auteursrechttoeslag
incl.  €0,03 WEE-toeslag

Information

Galaxy Tab Active 2, LTE, schwarz, 16 GB

The tablet that can go where others can't
Its super-tough, rugged design makes it the ultimate sidekick, whether it's being used at home, on the road, or even off-piste. So, no matter where your adventures take you, you can rest assured that your tablet is safe in any hands, even small, clumsy ones.

Extra tough - Who knows where your adventure might take you, but make sure your tablet can keep up
The tough just got even tougher - with anti-shock protection, the Galaxy Tab Active2 is able to withstand drops of up to 1 metre. With an IP68 certification it's water resistant up to 1.5 metres and dust proof, so now you can explore places you never could before. Enjoy next-level, military standard durability that's tough enough to withstand temperatures of -20c° to +60c°†. So, no matter if you're exploring the Sahara or the South Downs Way, we've got you covered.

Handle any elements
The unreliable weather can't stop you exploring the great outdoors when you've got the reliable Galaxy Tab Active2 to hand. With the Glove and Wet Touch mode you can keep using it outside all year round, without having to take your gloves off or dry the screen.

Replaceable batteries mean your tablet won't run out of juice before you do
Going on a family road trip? Maybe a little hike? The easy-to-remove replaceable battery* means you can be miles from a plug and the fun won't stop.

S Pen: The perfect companion
Get creative: The S Pen feels natural to hold, and the 4,096 levels of sensitivity and slim-lined 0.7mm tip mean it's super accurate too. So now the whole family can jot down notes and sketch out masterpieces fit for the fridge. Command more: Unlock smart features with a click thanks to Air Commands - so simple, even your little ones will be using them to crop and share photos.

For your eyes only
Keep your passwords and memories safe with secure fingerprint scanning and facial recognition features.

Multi-task and beyond - Multi-Window on the Galaxy Tab Active2 allows you to use two apps at the same time
Speed through your emails, download that new app and find the perfect, post-hike recipe for dinner, all at the same time thanks to a 1.6GHz Octa-Core processor and 3GB RAM. With 16GB of internal storage and up to 256GB of expandable storage*, there's enough room for the whole family's photos and documents.




mehr Informationen

Technische Daten

Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • Tablet
    • Kleur
    • zwart
    • Processor
    • Octa-Core
    • Processorsnelheid
    • 1.6 GHz
    • Processor Cores
    • 8
    • Resolutie
    • 1280 x 800
    • Luidspreker
    • ja
    • Voedingseenheid
    • extern
  • Uitvoering
    • Software
    • Android™ 7.1 Nougat
    • Geheugenomvang
    • 16 GB
    • Werkgeheugen
    • 3 GB
    • Kaartlezer
    • MicroSD (max. 256 GB)
    • Webcam
    • 5.0 MP Frontkamera + 8 MP Rückkamera
    • Normen
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Displayformaat
    • 20.3 cm (8”)
    • Displaysoort
    • Capacitief touchdisplay
    • Display
    • TFT
  • Aansluiting / interface
    • Modem
    • LTE
    • Bluetooth
    • 4.2
    • USB
    • 1x USB Typ-C
    • Koptelefoonaansluiting
    • ja
  • Elektrische gegevens
    • Accu
    • 4.450 mAh
  • Afmetingen
    • Breedte
    • 127.6 mm
    • Diepte
    • 214.7 mm
    • Hoogte
    • 9.9 mm
  • Gewichten
    • Gewicht
    • 0.419 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
  • Fabrieksgegevens
    • Fabrikant
    • SAMSUNG
    • Artikelnummer van de fabrikant
    • SM-T395NZKADBT
    • Verpakkingsgewicht
    • 0.773 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8806088990125

Datenblätter

Gegevensblad/gebruiksaanwijzing

Bewertung


Technische gegevens

  • Algemeen
    • Type
    • Tablet
    • Kleur
    • zwart
    • Processor
    • Octa-Core
    • Processorsnelheid
    • 1.6 GHz
    • Processor Cores
    • 8
    • Resolutie
    • 1280 x 800
    • Luidspreker
    • ja
    • Voedingseenheid
    • extern
  • Uitvoering
    • Software
    • Android™ 7.1 Nougat
    • Geheugenomvang
    • 16 GB
    • Werkgeheugen
    • 3 GB
    • Kaartlezer
    • MicroSD (max. 256 GB)
    • Webcam
    • 5.0 MP Frontkamera + 8 MP Rückkamera
    • Normen
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Displayformaat
    • 20.3 cm (8”)
    • Displaysoort
    • Capacitief touchdisplay
    • Display
    • TFT
  • Aansluiting / interface
    • Modem
    • LTE
    • Bluetooth
    • 4.2
    • USB
    • 1x USB Typ-C
    • Koptelefoonaansluiting
    • ja
  • Elektrische gegevens
    • Accu
    • 4.450 mAh
  • Afmetingen
    • Breedte
    • 127.6 mm
    • Diepte
    • 214.7 mm
    • Hoogte
    • 9.9 mm
  • Gewichten
    • Gewicht
    • 0.419 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
  • Fabrieksgegevens
    • Fabrikant
    • SAMSUNG
    • Artikelnummer van de fabrikant
    • SM-T395NZKADBT
    • Verpakkingsgewicht
    • 0.773 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8806088990125

reichelt printfooter