0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH P900W :: PC labelling machine with WIFI

24%
BESPAREN
Artikel-nr.: P-TOUCH P900W
 €253,30
 €192,30
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




P-TOUCH P900W

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Uitvoering
    • Label printer
    • Technologie
    • Heat-transfer printing
    • Uitvoering
    • For TZe tapes and HSe shrink tubing
    • Resolutie
    • 720 x 360 dpi
  • Overige
    • Specificaties
    • PC connection / WIFI
  • Afmetingen
    • Diepte
    • 192 mm
    • Breedte
    • 118 mm
    • Hoogte
    • 146 mm
  • Gewichten
    • Gewicht
    • 1.48 kg
  • Aansluiting / interface
    • Aansluiting
    • USB, WIFI
  • Uitvoering
    • Snelheid
    • 60 mm/s
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • Yes
    • Spanningsingang (net)
    • 220 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • C - Euro plug CEE 7/16
    • Aansluiting op het stroomnet, aan apparaatzijde
    • Plug housing
The P-touch P900W is a versatile PC labelling machine with WIFI that is well suited for use in warehouses, logistics and trade, for example.

  • Printing of labels with a width of up to 36 mm
  • Interfaces: USB, WIFI
  • Max. printing height: 32 mm
  • Print speed of up to 80 mm/s
  • Print resolution of up to 360 x 720 dpi
  • Usage via PC/smartphone/tablet possible


Simply full of features
The P-touch P900W is a PC-compatible labelling machine that prints particularly high-quality and durable labels in an instant. It is the perfect, flexible solution for use in production, laboratories, IT and warehouses. It is also the perfect machine for printing resistant barcode labels, including those with half cut. The powerful printhead of the PT-P900W prints extremely quickly and with an excellent resolution for crisp, sharp images and logos. When printing a 36-mm tape, the label is almost completely printable thanks to its printing height of 32 mm.

WIFI interface
The model comes from the factory equipped with a WIFI interface, meaning that it can be shared on the network and can also be controlled with smartphones and tablets. The free Brother apps iPrint&Label, Mobile Cable Label Tool and Mobile Transfer Express are available for different application areas.

Extensive software
The P-touch Editor software allows individual labels to be designed quickly and easily with the highest precision. Print barcodes, date/time, graphics or various text elements onto the labels. Connections can also be made to databases so that saved data can be printed out in series printing. You can also benefit from the advantages of P-touch label printing directly from your existing software or you can program your own customised application. Thanks to the b-PAC SDK, your labels can contain text, barcodes, images and logos.

Tape cartridge selection
In addition to the wide range of TZe tape cartridges, the PT-P900W can also process HGe tape cartridges and HSe heat-shrink tubing. FLe single flags can also be added, which for example can be used to identify cables and can also be used in the retail trade for pricing. The FLe single flags (format: 21 mm x 45 mm) are expected to be available at the beginning of 2017.

Durable labels
The unique, laminated Brother TZe and HGe tape cartridges are particularly durable thanks to the patented rear tape print. Tests have shown that they are resistant to abrasion, chemicals, oil, water, sunlight and extreme temperatures. The laminated TZe tapes consist of six layers of different materials, resulting in a thin, extremely durable tape. The font is printed on the underside of the protective layer using a thermal transfer procedure. Protected by two layers of polyester (PET), the label is wipe, scratch and weather-resistant.

ENERGY STAR®
The international ENERGY STAR® programme aims to encourage the production and distribution of energy-efficient office equipment. Devices awarded with this seal of quality may not exceed a specific level of energy consumption within a certain period of time. The devices must also be equipped with an energy-saving mode that automatically reduces the energy consumption after a certain period of time of the device not being used.

Additional safety and service without additional costs
As an expression of confidence in the quality of our products, we have chosen a three-year manufacturer's warranty. As a user of our devices, this provides you with additional performance and safety and at the same time creates a solid basis for problem-free use of Brother products. If you do have a warranty claim within three years of purchasing a Brother product, our technical service and our country-wide service partner (certainly also in your area) will ensure a quick repair or even an exchange.



Fabrikant : BROTHER
Artikelnummer van de fabrikant : PTP900WZG1
Verpakkingsgewicht : 2.736 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Uitvoering
    • Label printer
    • Technologie
    • Heat-transfer printing
    • Uitvoering
    • For TZe tapes and HSe shrink tubing
    • Resolutie
    • 720 x 360 dpi
  • Overige
    • Specificaties
    • PC connection / WIFI
  • Afmetingen
    • Diepte
    • 192 mm
    • Breedte
    • 118 mm
    • Hoogte
    • 146 mm
  • Gewichten
    • Gewicht
    • 1.48 kg
  • Aansluiting / interface
    • Aansluiting
    • USB, WIFI
  • Uitvoering
    • Snelheid
    • 60 mm/s
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • Yes
    • Spanningsingang (net)
    • 220 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • C - Euro plug CEE 7/16
    • Aansluiting op het stroomnet, aan apparaatzijde
    • Plug housing
Gegevensblad/gebruiksaanwijzing
reichelt printfooter