Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

HFBR1528Z Vezeloptische transmissiemodule, 600nm, 10 MBd, horizontaal, HiP

26%
BESPAREN
Artikel-nr.: HFBR1528Z
Uitvoering:
 €12,77

 €

9,48

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

HFBR1528Z

HFBR-x5xxZ Series, The Versatile Fiber Optic Connection

Description
The Versatile Link series is a complete family of fiber optic link components for applications requiring a low cost solution. The HFBR-0500Z series includes transmitters, receivers, connectors and cable specified for easy design. This series of components is ideal for solving problems with voltage isolation/insulation, EMI/ RFI immunity or data security. The optical link design is simplified by the logic compatible receivers and complete specifications for each component. The key optical and electrical parameters of links configured with the HFBR-0500Z family are fully guaranteed from 0° to 70°C. A wide variety of package configurations and connectors provide the designer with numerous mechanical solutions to meet application requirements. The transmitter and receiver components have been designed for use in high volume/low cost assembly processes such as auto insertion and wave soldering. Transmitters incorporate a 660 nm LED. Receivers include a monolithic dc coupled, digital IC receiver with open collector Schottky output transistor. An internal pullup resistor is available for use in the HFBR-25X1Z/ 2Z/4Z receivers. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. Internal optics have been optimized for use with 1 mm diameter plastic optical fiber. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified.

Features
• RoHS-compliant
• Low cost fiber optic components
• Enhanced digital links: dc-5 MBd
• Extended distance links up to 120 m at 40 kBd
• Low current link: 6 mA peak supply current
• Horizontal and vertical mounting
• Interlocking feature
• High noise immunity
• Easy connectoring: simplex, duplex, and latching connectors
• Flame retardant
• Transmitters incorporate a 660 nm red LED for easy visibility
• Compatible with standard TTL circuitry

Applications
• Reduction of lightning/voltage transient susceptibility
• Motor controller triggering
• Data communications and local area networks
• Electromagnetic Compatibility (EMC) for regulated systems: FCC, VDE, CSA, etc.
• Tempest-secure data processing equipment
• Isolation in test and measurement instruments
• Error free signalling for industrial and manufacturing equipment
• Automotive communications and control networks
• Noise immune communication in audio and video equipment




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Model
    • LWL-Modul
    • Uitvoering
    • Zender
    • Ontwerp
    • Horizontal, HiPer-Versatile Link
    • Golflengte
    • 660 nm
  • Overige
    • Temperatuurbereik
    • -40 ... +85 °C
  • Elektrische gegevens
    • Data Rate
    • 10 MBd
  • Fabrieksgegevens
    • Fabrikant
    • BROADCOM
    • Artikelnummer van de fabrikant
    • HFBR-1528Z
    • Verpakkingsgewicht
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002852830
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Model
    • LWL-Modul
    • Uitvoering
    • Zender
    • Ontwerp
    • Horizontal, HiPer-Versatile Link
    • Golflengte
    • 660 nm
  • Overige
    • Temperatuurbereik
    • -40 ... +85 °C
  • Elektrische gegevens
    • Data Rate
    • 10 MBd
  • Fabrieksgegevens
    • Fabrikant
    • BROADCOM
    • Artikelnummer van de fabrikant
    • HFBR-1528Z
    • Verpakkingsgewicht
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002852830