Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

ST DKT30CSDHPD3 Adapter, Multiport, USB C - HDMI - SD PD

Artikel-nr.: ST DKT30CSDHPD3

 €

92,84

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

ST DKT30CSDHPD3

Portable Docking?Station?| Mac & Windows® | 4K?|?GbE?|?Thunderbolt™ 3 Compatible

  • Connect a 4K HDMI monitor to your MacBook Pro or Windows laptop with this USB-C HDMI multiport adapter
  • Utilize USB devices when you travel with 3x USB 3.0 ports - 2x USB-A and 1x USB-C
  • Power both the multiport adapter and your laptop, using your laptop’s USB-C power adapter (supports USB Power Delivery 3.0)
  • Get easy access to your SD, SDHC and SDXC memory cards, or microSD cards (with adapter)
  • Add wired network connectivity with the Gigabit Ethernet RJ45 port

This USB-C multiport adapter with HDMI® turns your MacBook Pro, Dell XPS, or other USB-C™ laptop into a workstation, anywhere you go. The USB Type-C multiport adapter provides 4K HDMI video output, a USB Type-C™ port (data/power), two USB 3.0 Type-A ports, a Gigabit Ethernet port and an SD card reader slot, all through one connection to your laptop’s USB-C or Thunderbolt 3™ port. Plus, it offers advanced charging through USB Power Delivery 3.0.  
Enhance Productivity 
The portable docking station connects your laptop to a 4K HDMI monitor (4096 x 2160p) to create a powerful workstation. It can also connect to an ultrawide monitor. 
Connect Your Devices
The USB-C to USB 3.0 hub gives you one USB-C port and two USB-A ports to connect your latest and legacy USB devices.  
Built-In SD Card Reader 
Access your multimedia content with ease. The multiport adapter provides direct access to your SD, SDHC™ and SDXC™ memory cards or microSD cards (with adapter, sold separately). 
Charge Your Laptop and Peripherals 
With support for USB PD 3.0 (up to 60W), the USB Type-C multiport adapter lets you power and charge your laptop, and power your peripherals when connected to a USB-C power adapter. PD 3.0 features Fast Role Swap to prevent USB data disruption when you switch power sources (USB-C power adapter to bus power). 
Reliable Network Connectivity 
The Gigabit Ethernet port ensures reliable wired network access. 

Note: To ensure full adapter functionality, your laptop’s USB-C port must support USB Power Delivery and DP Alt Mode. 




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • Port-replicator
    • Technologie
    • 3.0
    • Opbouw
    • geïntegreerde USB-kabel
    • Resolutie
    • bis zu 4096 x 2160
    • Kleur
    • grijs
  • Aansluiting / interface
    • Host
    • USB 3.0 Type-C
    • Aansluiting
    • 1x type C oplaadpoort
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 2x
  • Uitvoering
    • Kaartlezer
    • SD(HC/XC)
  • Overige
    • Specificaties
    • Abgebildete Geräte gehören nicht zum Lieferumfang.
  • Afmetingen
    • Breedte
    • 45 mm
    • Diepte
    • 270 mm
    • Hoogte
    • 15 mm
  • Gewichten
    • Gewicht
    • 0.085 kg
  • Fabrieksgegevens
    • Fabrikant
    • STARTECH.COM
    • Artikelnummer van de fabrikant
    • DKT30CSDHPD3
    • Verpakkingsgewicht
    • 0.152 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030880022
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Type
    • Port-replicator
    • Technologie
    • 3.0
    • Opbouw
    • geïntegreerde USB-kabel
    • Resolutie
    • bis zu 4096 x 2160
    • Kleur
    • grijs
  • Aansluiting / interface
    • Host
    • USB 3.0 Type-C
    • Aansluiting
    • 1x type C oplaadpoort
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 2x
  • Uitvoering
    • Kaartlezer
    • SD(HC/XC)
  • Overige
    • Specificaties
    • Abgebildete Geräte gehören nicht zum Lieferumfang.
  • Afmetingen
    • Breedte
    • 45 mm
    • Diepte
    • 270 mm
    • Hoogte
    • 15 mm
  • Gewichten
    • Gewicht
    • 0.085 kg
  • Fabrieksgegevens
    • Fabrikant
    • STARTECH.COM
    • Artikelnummer van de fabrikant
    • DKT30CSDHPD3
    • Verpakkingsgewicht
    • 0.152 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030880022