Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

VARIOMAX 12 E-1 Patio Heater, Gas, 12 kW, 1 stage

Artikel-nr.: VARIOMAX 12 E-1
Nominal heat load:

 €

2.119,92

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

VARIOMAX 12 - einstufig - Erdgas-E

The energy-efficient premium solution to heat terraces
  • short heating-up time
  • appealing design
  • preinstalled flexible gas connection ½"
  • robust and weatherproof design
  • integrated console for easier mounting


Comfortable warmth at the touch of a button - extend the summer season with our excellent patio heater VARIOMAX®.
As long-standing expert in energy-efficient and innovative heating systems we developed a heating system especially for the usage in outside areas. Due to the physical characteristics the infrared technology meets all the requirements for heating of outdoor areas.

Using the gas-infrared-technology VARIOMAX® emits the energy in form of infrared radiation. This energy is transferred into heat when it hits a person or object. So the air is not heated but directly the area to be heated. Due to these physical properties the VARIOMAX® is perfectly suitable for heating outside areas. The effect is comparable with the pleasant warmth of sun rays.

The unique combination of technology and design does not only convince our customer: VARIOMAX® was the winner of Plus X Award as Best Product. But not only design counts - the corrosion resistant aluminum housing makes VARIOMAX® also wind- and weather-resistant. The patio heater can be mounted with its preinstalled console at the wall of a building. That means that you don't lose any usable space in the lounge area.

VARIOMAX® is available for operation with propane (LPG) and natural gas. If you connect it to a gas line you do not have any cost for transport and storage of the propane bottles.

The GoGaS patio heater is available in two performances, 6 kW or 12 kW. For even more comfort and efficiency you can have the patio heater optionally in two stage version. That means you can operate the heater with half or full power.

VARIOMAX® has to be mounted at a height of at least 2.50 m so that the heat radiation has the optimal effectiveness.




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • Terrassenstrahler
    • Uitvoering
    • einstufig
    • Gas type
    • aardgas
    • Nominal heat load
    • 12 kW
    • Gas connection
    • 1/2"
    • Supply pressure
    • 20 - 60 mbar
    • N0x-Category
    • 4
  • Overige
    • Specificaties
    • wind- und wetterfest
  • Uitvoering
    • Stroomvoorziening
    • 230 V / 50 Hz
  • Elektrische gegevens
    • Energieverbruik (in bedrijf)
    • 26 W
    • Stroom
    • 0.13 A
  • Afmetingen
    • Breedte
    • 1378 mm
    • Hoogte
    • 232 mm
  • Gewichten
    • Gewicht
    • 17.5 kg
  • Fabrieksgegevens
    • Fabrikant
    • GOGAS
    • Artikelnummer van de fabrikant
    • 11130010
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002884466
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Type
    • Terrassenstrahler
    • Uitvoering
    • einstufig
    • Gas type
    • aardgas
    • Nominal heat load
    • 12 kW
    • Gas connection
    • 1/2"
    • Supply pressure
    • 20 - 60 mbar
    • N0x-Category
    • 4
  • Overige
    • Specificaties
    • wind- und wetterfest
  • Uitvoering
    • Stroomvoorziening
    • 230 V / 50 Hz
  • Elektrische gegevens
    • Energieverbruik (in bedrijf)
    • 26 W
    • Stroom
    • 0.13 A
  • Afmetingen
    • Breedte
    • 1378 mm
    • Hoogte
    • 232 mm
  • Gewichten
    • Gewicht
    • 17.5 kg
  • Fabrieksgegevens
    • Fabrikant
    • GOGAS
    • Artikelnummer van de fabrikant
    • 11130010
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002884466