Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

ST ARMTBLTIW Tablet Arm - Desk-Mount - Articulating

Artikel-nr.: ST ARMTBLTIW

 €

132,08

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

ST ARMTBLTIW

Desk-Mount Tablet Stand | For 9" to 11" Tablets | Lockable | Steel Construction

  • universal desk-mount tablet stand supports 9" to 11" tablets
  • integrate your tablet seamlessly into your workspace
  • lockable mount secures your tablet
  • Hassle-free installation with clamp mounting
  • Durable steel construction


This desk-mount tablet arm lets you integrate your tablet seamlessly into any workspace by clamping it to your desktop or countertop work surface. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

Customizable Positioning
With this highly adjustable tablet holder, you'll be able to integrate your tablet into your workspace for maximum comfort and convenience. The stand features an articulating arm that enables you to easily position your tablet at the perfect height and depth for any application. The tablet holder rotates 360 degrees and can tilt and swivel for optimal position. The tablet holder also has a locking security clamp that lets you ensure your tablet is properly secured.

Hassle-Free Installation
You can easily secure this tablet stand to your work surface, by clamping it onto your desk or countertop. Plus, the built-in arm discreetly manages your charging cable for a tidy, professional workspace, that enables you to charge your tablet while it's mounted. The tablet holder features a claw mechanism that lets you easily remove and remount your tablet with ease.

Maximum Durability
This sturdy tablet holder ensures a secure home for your tablet with a solid-steel design that won’t drop your tablet if it’s bumped or knocked. The tablet stand combines this durable design with a sleek, professional finish that will look great in your home, office or storefront.




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • Tablethouder
    • Uitvoering
    • für Tablets 9 - 11
    • Kleur
    • wit
  • Overige
    • Specificaties
    • Staal / kunststof
  • Afmetingen
    • Lengte
    • 808 mm
    • Breedte
    • 167 mm
    • Hoogte
    • 97 mm
  • Gewichten
    • Gewicht
    • 1.8 kg
  • Fabrieksgegevens
    • Fabrikant
    • STARTECH.COM
    • Artikelnummer van de fabrikant
    • ARMTBLTIW
    • Verpakkingsgewicht
    • 2.52 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030872720
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Type
    • Tablethouder
    • Uitvoering
    • für Tablets 9 - 11
    • Kleur
    • wit
  • Overige
    • Specificaties
    • Staal / kunststof
  • Afmetingen
    • Lengte
    • 808 mm
    • Breedte
    • 167 mm
    • Hoogte
    • 97 mm
  • Gewichten
    • Gewicht
    • 1.8 kg
  • Fabrieksgegevens
    • Fabrikant
    • STARTECH.COM
    • Artikelnummer van de fabrikant
    • ARMTBLTIW
    • Verpakkingsgewicht
    • 2.52 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030872720