Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

NETGEAR GS305EP Switch, 5-Port, Gigabit Ethernet, PoE+

Artikel-nr.: NETGEAR GS305EP

 €

84,60

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

NETGEAR GS305EP-100PES

5-Port Smart Managed Plus Gigabit Ethernet PoE+ Switch

  • 5x 10/100/1000 RJ45 Copper Ports (Auto Uplink)
  • 4x PoE+ 802.3at Ports
  • 63 W Total PoE/PoE+ Budget

NETGEAR Smart Managed Plus Switch with PoE meets business networks growing need by providing fundamental network features such as simplified VLANs, QoS set-up and IGMP Snooping that will help optimize the performance of business networks.
Smart Managed Plus Switches are the perfect upgrade from the plug-and-play unmanaged switch, delivering essential networking features at a very affordable price.
The GS305EP with 4-port PoE+ supports Power-over-Ethernet (PoE) and can power devices such as VoIP phones, surveillance IP cameras, wireless access points and many other applications.
These new Plus switches models include uninterruptable PoE to help optimize the performance and troubleshooting of business networks.
The new and improved business-friendly GUI allows easy management and simple configuration.
With the growing deployment of applications and an all-in-one solution, providing management and power to these applications would be ideal.

Highlights
  • Enable network configuration and management at the price point of unmanaged switches
  • Simple, yet useful network set-up on top of plug-and-play connectivity
  • Business-friendly and easy-to-use web browser-based management GUI
  • VLAN support for traffic segmentation
  • Quality of Service (QoS) for traffic prioritization
  • Auto "denial-of-service" (DoS) prevention
  • Troubleshoot connection issues via cable test
  • Loop detection and broadcast storm controls
  • Rate limiting for better bandwidth allocation
  • Port mirroring for network monitoring
  • Jumbo frame support
  • Advanced features such as per port PoE controls
  • Uninterrupted PoE keeps PoE power on even when the switch is updating firmware or performing software reboot.
  • 802.3at standard offering 30W/port
  • Fanless and versatile mounting option (desktop and wall-mountable)

Package Contents
  • Power adapter
  • Installation guide




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Aansluiting / interface
    • LAN
    • 10/100/1000 (Gigabit Ethernet)
    • Aansluiting
    • 5x RJ45
  • Algemeen
    • Type
    • 5 Port Switch
    • Technologie
    • PoE+
    • Uitvoering
    • Desktop/Rackmount
    • Voedingseenheid
    • extern
  • Uitvoering
    • PoE
    • max. 63 W
  • Display
    • Weergave
    • Status LEDs
  • Details
    • Koeling
    • lüfterlos
    • Bedrijfstemperatuur
    • 0 … 40 °C
  • Afmetingen
    • Breedte
    • 158 mm
    • Hoogte
    • 27 mm
    • Diepte
    • 101 mm
  • Gewichten
    • Gewicht
    • 0.39 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Aansluiting op het stroomnet, aan apparaatzijde
    • Z2 - Steckergehäuse
    • Laagspanningaansluiting
    • DC-Einbaubuchse, rund, 2-pol
  • Fabrieksgegevens
    • Fabrikant
    • NETGEAR
    • Artikelnummer van de fabrikant
    • GS305EP-100PES
    • Verpakkingsgewicht
    • 1.102 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0606449153149
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Aansluiting / interface
    • LAN
    • 10/100/1000 (Gigabit Ethernet)
    • Aansluiting
    • 5x RJ45
  • Algemeen
    • Type
    • 5 Port Switch
    • Technologie
    • PoE+
    • Uitvoering
    • Desktop/Rackmount
    • Voedingseenheid
    • extern
  • Uitvoering
    • PoE
    • max. 63 W
  • Display
    • Weergave
    • Status LEDs
  • Details
    • Koeling
    • lüfterlos
    • Bedrijfstemperatuur
    • 0 … 40 °C
  • Afmetingen
    • Breedte
    • 158 mm
    • Hoogte
    • 27 mm
    • Diepte
    • 101 mm
  • Gewichten
    • Gewicht
    • 0.39 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Aansluiting op het stroomnet, aan apparaatzijde
    • Z2 - Steckergehäuse
    • Laagspanningaansluiting
    • DC-Einbaubuchse, rund, 2-pol
  • Fabrieksgegevens
    • Fabrikant
    • NETGEAR
    • Artikelnummer van de fabrikant
    • GS305EP-100PES
    • Verpakkingsgewicht
    • 1.102 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0606449153149