Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

D-LINK DGS1116V2 Switch, 16-Port, Gigabit Ethernet

Artikel-nr.: D-LINK DGS1116V2
Type:

 €

104,26

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

D-LINK DGS-1100-16V2

16-Port Gigabit Smart Managed Switch

A powerful switch with a feature set making it as flexible as you need it to be, great for a variety of deployments

  • 16 x 10/100/1000BASE-T ports
  • Fanless design for silent operation
  • Bandwidth Control ensures latency-sensitive traffic always gets the bandwidth it needs
  • Quality of Service further prioritizes latency-sensitive traffic, ensuring timely delivery
  • Segregate different types of traffic, such as surveillance or voice, with VLANs to heighten security
  • IGMP Snooping sends multicast traffic only where it needs to go, significantly cutting down network traffic
  • Innovative energy saving features are good for your budget, as well as the environment
  • Get up and going quickly with streamlined first-time setup and ongoing management

Powerful Switching for your Business
The DGS-1100 Series is a range of powerful switches that offer a lot of bang for your buck.
They are great for busy SMBs who expect a lot of their network, including support for surveillance and VoIP.
They are packed with traffic management & optimization features that keep your network congestion free.
Meanwhile, management tools are flexible and intuitive, making your life easier.

Gigabit Ethernet Speeds
Take your Ethernet speeds to the next level with Gigabit Connectivity

Smart Green Cutting Edge Green Technology
Innovative D-Link Green power saving features keep your budget in check

Management Software Manage Anywhere, Anytime
Remote setup & management is easy, and can be done from anywhere.

Easy to Use & Easy to Install
D-Link Network Assistant Utility (DNA) can quickly discover and do initial setup for D-Link Networking devices such as the DGS-1100 Series, which greatly improves efficiency for solution deployment.

VLANs: Stronger Security & Better Traffic Management
Relatively easy to set up, VLANs can be a big boon for your network.
They can isolate sensitive areas of your network, providing more protection from those with malicious intent, or keeping bandwidth open for latency-sensitive traffic such as VoIP.




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Aansluiting / interface
    • LAN
    • 10/100/1000 (Gigabit Ethernet)
    • Aansluiting
    • 16x RJ45
  • Algemeen
    • Type
    • 16 Port Switch
    • Uitvoering
    • Desktop/Rackmount
    • Voedingseenheid
    • intern
  • Display
    • Weergave
    • Status LEDs
  • Details
    • Koeling
    • lüfterlos
  • Afmetingen
    • Breedte
    • 280 mm
    • Hoogte
    • 44 mm
    • Diepte
    • 180 mm
  • Gewichten
    • Gewicht
    • 1.21 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Aansluiting op het stroomnet, aan apparaatzijde
    • C14 - Kaltgerätedose (m)
  • Fabrieksgegevens
    • Fabrikant
    • D-LINK
    • Artikelnummer van de fabrikant
    • DGS-1100-16V2
    • Verpakkingsgewicht
    • 2.295 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0790069451768
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Aansluiting / interface
    • LAN
    • 10/100/1000 (Gigabit Ethernet)
    • Aansluiting
    • 16x RJ45
  • Algemeen
    • Type
    • 16 Port Switch
    • Uitvoering
    • Desktop/Rackmount
    • Voedingseenheid
    • intern
  • Display
    • Weergave
    • Status LEDs
  • Details
    • Koeling
    • lüfterlos
  • Afmetingen
    • Breedte
    • 280 mm
    • Hoogte
    • 44 mm
    • Diepte
    • 180 mm
  • Gewichten
    • Gewicht
    • 1.21 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Aansluiting op het stroomnet, aan apparaatzijde
    • C14 - Kaltgerätedose (m)
  • Fabrieksgegevens
    • Fabrikant
    • D-LINK
    • Artikelnummer van de fabrikant
    • DGS-1100-16V2
    • Verpakkingsgewicht
    • 2.295 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0790069451768