Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

CHAU P01191773A Voltage tester C.A 773, with IP2X probes

Artikel-nr.: CHAU P01191773A

 €

178,23

incl. wettelijke BTW excl. verzendkosten
incl.  €0,06 WEE-toeslag
In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

CHAU P01191773A

The C.A 773 voltage tester is an indispensable tool for electricians to check the absence of voltage in a circuit, device or system connected to the mains before any intervention.

The tester complies with IEC standard 61243-3, edition 2, and is approved for all systems up to 1000 V CAT IV, indoors and outdoors. To meet the different regulations of some countries, the voltage tester is available in two versions: with or without specially protected test probes IP2X. In addition to the LEDs, the C.A 773 has an illuminated digital display in which the measured values ??are displayed. It is also equipped with a redundant safety system: the LED warning light »ELV« flashes when the applied voltage exceeds 50 VAC / 120 VDC.

The built-in self-test on the C.A 773 monitors the proper functioning of the electrical circuits, power supply, displays and test leads. The device is practical, easy and quick to use, and the rotary field rotation inspection is done by microprocessor on only two conductors. The test of the tripping threshold of RCCBs is additionally protected by a two-hand control. The continuity test with optical and acoustic indication complies with the recommendations of Annex B of the standard. The detection of phantom voltages and the single-pole phase display are also available.

The test probes and test leads are removable. As an option, the socket adapter C.A 753 is available, which considerably simplifies the control of 2P + E-Europa sockets and Schutzkontakt sockets.

Specifications:

  • IP65 protected
  • CAT IV 1000V
  • Complete self-test
  • Voltage detection and indication by LED + illuminated digital display: 12 V AC = U = 1000 V AC, 12 V DC = U = 1400 V DC
  • Frequencies DC, 16 2/3 to 800 Hz
  • Detection of phantom voltages
  • Single-pole phase detection (on a conductor)
  • Two-wire detection of the rotating field direction (no "third" hand necessary)
  • Continuity check with visual and audible indication (R <100 ohms)
  • Extended continuity test with optical display at R <0.5 O to 2.999 kO
  • Tripping test of residual current operated circuit breakers
  • Complies with the standards EN 61243-3, Ausg.2009, EN 61243-3, Ausg.2010, IEC 61010 for 1000 V CAT IV
  • Climatic conditions -15 ° C to +45 ° C (climate protection class N)
  • Battery operation:> 2500 measurements of 10 s each
  • Test probes and test leads removable




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • Spanningstester
    • Technologie
    • Tweepolig
    • Uitvoering
    • mit IP2X-Prüfspitzen
    • Goedkeuring
    • EN 61243-3:2010; EN 61010-1; CAT IV 1000 V
    • Kleur
    • zwart
    • Model
    • C.A 773
  • Display
    • Weergave
    • Led / lcd
  • Uitvoering
    • Meetbereik
    • 12 - 1000 V AC / 12 - 1400 V DC
    • Beschermingsklasse
    • IP65
    • Batterijtype
    • 2x AA (mignon)
  • Afmetingen
    • Lengte
    • 218 mm
    • Breedte
    • 60 mm
    • Hoogte
    • 39 mm
  • Verpakking
    • Verpakking
    • enkele verpakking
  • Fabrieksgegevens
    • Fabrikant
    • CHAUVIN ARNOUX
    • Artikelnummer van de fabrikant
    • P01191773A
    • Verpakkingsgewicht
    • 0.615 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3760171419267
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Type
    • Spanningstester
    • Technologie
    • Tweepolig
    • Uitvoering
    • mit IP2X-Prüfspitzen
    • Goedkeuring
    • EN 61243-3:2010; EN 61010-1; CAT IV 1000 V
    • Kleur
    • zwart
    • Model
    • C.A 773
  • Display
    • Weergave
    • Led / lcd
  • Uitvoering
    • Meetbereik
    • 12 - 1000 V AC / 12 - 1400 V DC
    • Beschermingsklasse
    • IP65
    • Batterijtype
    • 2x AA (mignon)
  • Afmetingen
    • Lengte
    • 218 mm
    • Breedte
    • 60 mm
    • Hoogte
    • 39 mm
  • Verpakking
    • Verpakking
    • enkele verpakking
  • Fabrieksgegevens
    • Fabrikant
    • CHAUVIN ARNOUX
    • Artikelnummer van de fabrikant
    • P01191773A
    • Verpakkingsgewicht
    • 0.615 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3760171419267