Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

SHUTTLE P2000PA Compact all-in-one PC P200PA

Artikel-nr.: SHUTTLE P2000PA

 €

544,68

incl. wettelijke BTW excl. verzendkosten
incl.  €3,15 auteursrechttoeslag
incl.  €0,16 WEE-toeslag
In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

Shuttle XPC all-in-one P200PA

The Shuttle XPC all-in-one P2000PA with an 11.6" multi-touch display is positioned as a space-saving POS system or control device for media playback or automation. The adjustable stand allows for flexible viewing and operation angles, while it can also be VESA-mounted to appropriate stands or walls. The front panel is protected from splashing of water and dust according to the IP54 rating. A detachable cable collector box on the bottom helps avoid clutter. Thanks to its passive cooling and SSD storage, the system is virtually noiseless, maintenance-free and approved for 24/7 nonstop operation.

Fanless and whisper-quiet
The fanless technology used in this PC means it is incredibly quiet. Doing away with these mechanical components also reduces the number of wearing parts, making the machine more durable and stable.

Low energy consumption
Thrift is a virtue. In terms of power consumption this Mini-PC sets an example. It is not just good for the environment but for your pocket, too.

Multiformat card reader
At last - no more searching for missing digital camera leads. Simply insert the memory card and you can access all stored photos and videos immediately.

Anti-theft protection
The Kensington Lock forms part of the anti-theft system. As with many other Notebooks, this Mini-PC can also be safely locked, ensuring long-term enjoyment from your Shuttle product.

Suitable for Linux operating systems
This model was successfully tested with openSUSE Linux by Novell. All machine functions worked without problem immediately after installation.

Keeping in touch
The revolutionary touchscreen allows this Mini-PC to be controlled without the use of mouse or keyboard. Touching the screen with a finger or stylus takes the place of the mouse. And with a virtual keyboard, entries can be made directly on the screen.

Fan-less external power supply
A highly effective external power supply provides the Shuttle Mini-PC with its energy. And since it works without a fan, it is completely noise-free.

Communication in the fast lane
The integrated gigabit LAN chipset opens up completely new possibilities for communication with no restriction on the speed of data transfer. Say goodbye to information bottlenecks, whether in the company network or for home Internet access.

Always-on Jumper
This machine is provided with a hardware solution to keep it permanently switched on (e.g. after a power outage). If you remove the jumper documented in the manual, the PC then starts as soon as the power supply is restored.

The fastest connection to external peripheral devices available to date
The USB 3.0 connectors of this model allow for data transfer of up to 5 Gbit/s (625 MB/s). This enables external devices such as USB hard disks to be connected and run at nearly the same speed as their internal siblings. USB 3.0 is downward compatible so that also devices of previous USB generations can be hooked up.

Just 2.5" HDDs
An extremely compact PC housing offers less space for drives, that's why this Mini-PC uses slimline 2.5-inch hard disks. The advantage of this is that there's less noise, less heat generated and reduced power consumption. However small hard disks in a small housing does not have to mean less memory. Modern 2.5" HDDs are every bit as good as their 3.5" brothers.

You can rely on SSD
This is where an energy-saving "Solid State Drive" should be used. This drive technology guarantees extremely short access times, the highest data transmission rates and considerably lower energy consumption compared to conventional hard disks. SSDs have no mechanical components at all, are therefore subject to less wear and tear and consequently benefit from a longer service life.

HDMI interface
Goodbye cable spaghetti! Modern flat-screen TVs and large-format TFT screens can be connected to this Mini-PC with just a single thin cable. Often the audio output is also transferred in brilliant quality via the HDMI cable.

Intel chipset inside
Play it safe with the reliable chipsets from the world's largest chip manufacturer. Intel chipsets have proven themselves over many years, have been presented with awards by the trade press and offer the best possible degree of compatibility.

The interface for the fastest of memory media
Internal drives to be used inside this Mini-PC can transfer data at a speed of up to 6 Gbit/s. Hard drives thus run significantly faster and brand-new media technologies such as SSDs can use their full potential. Be sure to look for SATA 6 Gbit/s.

Utilising mobile technology
An array of components from mobile devices are put to use in this Mini-PC. You can tell straight away by how quiet it is. The energy-saving technologies of the components used generate minimal heat, therefore additional fans are not required. The energy you save will soon be reflected in your electricity bills in the medium to long term.




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • All-in-One PC
    • Processor
    • Intel® Celeron® 3865U, 1.8 GHz
    • Processor Cores
    • 2
    • Geheugen
    • 4 GB
    • Grafiek
    • Intel® HD Graphics 610
    • Kleur
    • zwart
    • Voedingseenheid
    • extern, 65 W
    • Loopwerk
    • zonder
    • Luidspreker
    • 2 W
    • Toetsenbord
    • zonder
    • Muis
    • zonder
  • Display
    • Doorsnede
    • 29.5 cm
    • Doorsnede
    • 11.6 inch
    • Touch-technologie
    • 10-Punkt Multitouch
    • Fysieke resolutie
    • 1366 x 768 Pixel
    • Display
    • TN Panel, matt
  • Uitvoering
    • Geheugenomvang
    • 120 GB
    • Besturingssysteem
    • Windows 10 IoT Enterprise 2016
    • Kaartlezer
    • SD(HC/XC)
  • Aansluiting / interface
    • Audio
    • onBoard
    • HDMI
    • 1x
    • LAN
    • 10/100/1000
    • Wireless
    • 802.11b/g/n
    • Bluetooth
    • 4.1
    • USB
    • 4x USB 2.0, 2x USB 3.0
    • Line-OUT
    • ja
    • Koptelefoonaansluiting
    • ja
    • Microfoonaansluiting
    • ja
  • Aansluitingen extern
    • VGA
    • 1x
  • Afmetingen
    • Breedte
    • 229 mm
    • Diepte
    • 50 mm
    • Hoogte
    • 203 mm
  • Gewichten
    • Gewicht
    • 2.5 kg
  • Details
    • Service
    • Pick-up-and-Return
  • Stroomvoorziening
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
  • Fabrieksgegevens
    • Fabrikant
    • SHUTTLE
    • Artikelnummer van de fabrikant
    • PAL-P0200PA2
    • Verpakkingsgewicht
    • 3.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4046047103348
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Type
    • All-in-One PC
    • Processor
    • Intel® Celeron® 3865U, 1.8 GHz
    • Processor Cores
    • 2
    • Geheugen
    • 4 GB
    • Grafiek
    • Intel® HD Graphics 610
    • Kleur
    • zwart
    • Voedingseenheid
    • extern, 65 W
    • Loopwerk
    • zonder
    • Luidspreker
    • 2 W
    • Toetsenbord
    • zonder
    • Muis
    • zonder
  • Display
    • Doorsnede
    • 29.5 cm
    • Doorsnede
    • 11.6 inch
    • Touch-technologie
    • 10-Punkt Multitouch
    • Fysieke resolutie
    • 1366 x 768 Pixel
    • Display
    • TN Panel, matt
  • Uitvoering
    • Geheugenomvang
    • 120 GB
    • Besturingssysteem
    • Windows 10 IoT Enterprise 2016
    • Kaartlezer
    • SD(HC/XC)
  • Aansluiting / interface
    • Audio
    • onBoard
    • HDMI
    • 1x
    • LAN
    • 10/100/1000
    • Wireless
    • 802.11b/g/n
    • Bluetooth
    • 4.1
    • USB
    • 4x USB 2.0, 2x USB 3.0
    • Line-OUT
    • ja
    • Koptelefoonaansluiting
    • ja
    • Microfoonaansluiting
    • ja
  • Aansluitingen extern
    • VGA
    • 1x
  • Afmetingen
    • Breedte
    • 229 mm
    • Diepte
    • 50 mm
    • Hoogte
    • 203 mm
  • Gewichten
    • Gewicht
    • 2.5 kg
  • Details
    • Service
    • Pick-up-and-Return
  • Stroomvoorziening
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
  • Fabrieksgegevens
    • Fabrikant
    • SHUTTLE
    • Artikelnummer van de fabrikant
    • PAL-P0200PA2
    • Verpakkingsgewicht
    • 3.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4046047103348