Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

DIGIL 471-014 Ontwikkelingsraad Zybo Z7-10: Zynq-7000 ARM/FPGA SoC

Artikel-nr.: DIGIL 471-014

 €

268,13

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

DIGIL 471-014

Zybo Z7: Zynq-7000 ARM/FPGA SoC Development Board features Xilinx XC7Z010-1CLG400C

Product Description
The Zybo Z7 is a feature-rich, ready-to-use embedded software and digital circuit development board built around the Xilinx Zynq-7000 family. This is the second generation update to the popular Zybo that was released in 2012. The Zynq family is based on the Xilinx All Programmable System-on-Chip (AP SoC) architecture, which tightly integrates a dual-core ARM Cortex-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. The Zybo Z7 surrounds the Zynq with a rich set of multimedia and connectivity peripherals to create a formidable single-board computer, even before considering the flexibility and power added by the FPGA. The Zybo Z7's video-capable feature set, including a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth, was chosen to make it an affordable solution for the high end embedded vision applications that Xilinx FPGAs are popular for. Attaching additional hardware is made easy by the Zybo Z7's Pmod connectors, allowing access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more.

Features
• ZYNQ Processor
- 667 MHz dual-core Cortex-A9 processor
- DDR3L memory controller with 8 DMA channels and 4 High Performance AXI3 Slave ports
- High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
- Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C
- Programmable from JTAG, Quad-SPI flash, and microSD card
- Programmable logic equivalent to Artix-7 FPGA
• Memory
- 1 GB DDR3L with 32-bit bus @ 1066 MHz
- 16 MB Quad-SPI Flash with factory programmed 128-bit random number and 48-bit globally unique EUI-48/64™ compatible identifier
- microSD slot
• Power
- Powered from USB or any 5V external power source
• USB and Ethernet
- Gigabit Ethernet PHY
- USB-JTAG Programming circuitry
- USB-UART bridge
- USB 2.0 OTG PHY with host and device support
• Audio and Video
- Pcam camera connector with MIPI CSI-2 support
- HDMI sink port (input) without CEC
- HDMI source port (output) with CEC
- Audio codec with stereo headphone, stereo line-in, and microphone jacks
• Switches, Push-buttons, and LEDs
- 6 push-buttons (2 processor connected)
- 4 slide switches
- 5 LEDs (1 processor connected)
- 1 RGB LEDs
• Expansion Connectors
- 5 Pmod ports
- 8 Total Processor I/O
- 32 Total FPGA I/O
- 4 Analog capable 0-1.0V differential pairs to XADC

What's Included:
• Zybo Z7-10
• Digilent cardboard packaging with protective foam




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • Entwicklungsboard
    • Model
    • Zybo Z7-10
    • Uitvoering
    • XC7Z010-1CLG400C
    • Opbouw
    • Cortex-A9 processor
  • Uitvoering
    • Type overbrenging
    • Printplaat
  • Details
    • Protocol
    • CAN, Ethernet
  • Aansluiting / interface
    • USB
    • ja
    • Interface(s)
    • Pmod
    • I²C
    • ja
    • SPI
    • ja
    • UART
    • ja
    • HDMI
    • ja
  • Stroomvoorziening
    • Spanningsingang (net)
    • 4.5 ... 5.5 V V AC
  • Fabrieksgegevens
    • Fabrikant
    • DIGILENT
    • Artikelnummer van de fabrikant
    • 471-014
    • Verpakkingsgewicht
    • 0.117 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002881472
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Type
    • Entwicklungsboard
    • Model
    • Zybo Z7-10
    • Uitvoering
    • XC7Z010-1CLG400C
    • Opbouw
    • Cortex-A9 processor
  • Uitvoering
    • Type overbrenging
    • Printplaat
  • Details
    • Protocol
    • CAN, Ethernet
  • Aansluiting / interface
    • USB
    • ja
    • Interface(s)
    • Pmod
    • I²C
    • ja
    • SPI
    • ja
    • UART
    • ja
    • HDMI
    • ja
  • Stroomvoorziening
    • Spanningsingang (net)
    • 4.5 ... 5.5 V V AC
  • Fabrieksgegevens
    • Fabrikant
    • DIGILENT
    • Artikelnummer van de fabrikant
    • 471-014
    • Verpakkingsgewicht
    • 0.117 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002881472