Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

MSP430I2040TRHB MSP430 microcontroller, 16-bit, 1,8 V, 16 KB, 16MHz, VQFN-32

Artikel-nr.: MSP430I2040TRHB

 €

2,59

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

MSP430I2040TRHBT

Description
The Texas Instruments MSP430i204x, MSP430I203x and MSP430I202x microcontrollers (MCUs) are part of the MSP430™ Metrology and Monitoring portfolio. The architecture and integrated peripherals, combined with five extensive low-power modes, are optimized to achieve extended battery life in portable and battery-powered measurement applications. The devices feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the devices to wake up from low-power modes to active mode in less than 5 µs.

The MSP430I202x MCUs include two high-performance 24-bit sigma-delta ADCs, two eUSCIs (one eUSCI_A module and one eUSCI_B module), two 16-bit timers, a hardware multiplier, and up to 16 I/O pins.

Typical applications for these devices include energy measurement, analog and digital sensor systems, LED lighting, digital power supplies, motor controls, remote controls, thermostats, digital timers, and hand-held meters.

Features
• Supply voltage range: 2.2 V to 3.6 V
• High-performance analog
- MSP430i204x: Four 24-bit sigma-delta analog-to-digital converters (ADCs) with differential PGA inputs
- MSP430I203x: Three 24-bit sigma-delta analog-to-digital converters (ADCs) with differential PGA inputs
- MSP430I202x: Two 24-bit sigma-delta analog-to-digital converters (ADCs) with differential PGA inputs
• Ultra-low power consumption
- Active mode (AM):
- All system clocks active
275 µA/MHz at 16.384-MHz, 3.0 V, flash program execution (typical)
- Standby mode (LPM3):
- Watchdog timer active, full RAM retention
210 µA at 3.0 V (typical)
- Off mode (LPM4):
Full RAM retention
70 µA at 3.0 V (typical)
- Shutdown mode (LPM4.5):
75 nA at 3.0 V (typical)
• Intelligent digital peripherals
- Two 16-bit timers with three capture/compare registers each
- Hardware multiplier supports 16-bit operations
• Enhanced universal serial communication interfaces (eUSCIs)
- eUSCI_A0
Enhanced UART with automatic baud-rate detection
IrDA encoder and decoder
Synchronous SPI
- eUSCI_B0
Synchronous SPI
I2C
• Flexible power management system
- Integrated LDO with 1.8-V regulated core supply voltage
- Supply voltage monitor with programmable level detection
- Brownout detector
- Built-in voltage reference
- Temperature sensor
• Clock system
- 16.384-MHz internal digitally controlled oscillator (DCO)
- DCO operation with internal or external resistor
- External digital clock source
• Development tools and software (also see Tools and Software)
- EVM430-I2040S evaluation module (EVM) for metering
- MSP-TS430RHB32A 100-pin target development board
- MSP430Ware™ code examples
• Wake up from standby mode in 1 µs
• 16-bit RISC architecture, up to 16.384-MHz system clock
• Serial onboard programming, no external programming voltage needed




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Technologie
    • MSP430 RISC
    • Model
    • Ultra-low-power
    • Type
    • 16-bit
    • Uitvoering
    • 24-bit Sigma-Delta ADCs
    • Ontwerp
    • VQFN-32
  • Details
    • CPU-klokfrequentie
    • 16 MHz
  • Uitvoering
    • Geheugen
    • 16 kByte
    • RAM
    • 1 kByte
    • I/O-pins
    • 16
    • 16-bit timer
    • 2
    • PWM
    • 6
    • Interne oscillator
    • ja
  • Aansluiting / interface
    • I²C
    • 1
    • SPI
    • 2
    • ADC
    • 4
    • UART
    • 1
    • A/E/USART
    • 1
  • Elektrische gegevens
    • Voedingsspanning
    • 2.2 - 3.6 VDC
    • Ingangsspanning
    • 2.2 - 3.6 VDC
  • Overige
    • Temperatuurbereik
    • -40 ... +105 °C
  • Fabrieksgegevens
    • Fabrikant
    • TEXAS INSTRUMENTS
    • Artikelnummer van de fabrikant
    • MSP430I2040TRHBT
    • Verpakkingsgewicht
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002815651
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Technologie
    • MSP430 RISC
    • Model
    • Ultra-low-power
    • Type
    • 16-bit
    • Uitvoering
    • 24-bit Sigma-Delta ADCs
    • Ontwerp
    • VQFN-32
  • Details
    • CPU-klokfrequentie
    • 16 MHz
  • Uitvoering
    • Geheugen
    • 16 kByte
    • RAM
    • 1 kByte
    • I/O-pins
    • 16
    • 16-bit timer
    • 2
    • PWM
    • 6
    • Interne oscillator
    • ja
  • Aansluiting / interface
    • I²C
    • 1
    • SPI
    • 2
    • ADC
    • 4
    • UART
    • 1
    • A/E/USART
    • 1
  • Elektrische gegevens
    • Voedingsspanning
    • 2.2 - 3.6 VDC
    • Ingangsspanning
    • 2.2 - 3.6 VDC
  • Overige
    • Temperatuurbereik
    • -40 ... +105 °C
  • Fabrieksgegevens
    • Fabrikant
    • TEXAS INSTRUMENTS
    • Artikelnummer van de fabrikant
    • MSP430I2040TRHBT
    • Verpakkingsgewicht
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002815651