Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

XIAOMI FJY4013GL Luftreiniger Mi Air Purifier 3H Pro

Artikel-nr.: XIAOMI FJY4013GL

 €

208,57

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

Mi Air Purifier Pro

Xiaomi Mi Air Purifier Pro

Mi Air Purifier Pro is a culmination of the entire previous purification tech Xiaomi did into one easy to use product.
It will make your home healthier as it holds a high-precision laser to detect the smallest pollutants, boards one of the sharpest OLED displays you have ever seen, has one of the best Clear Air Delivery Rate (CADR) scores, and on top of that it can clean the air in rooms up to 60m²!
  • Effective activated carbon filter
  • 3 Layer filter for high efficiency
  • Easy and fast to install

Larger space, faster loop
Xiaomi M¡ Air Purifier Pro has 500m3/h particles CADR, the application area up to 60m2, equipped with OLED display and laser particle sensor, all of these function will make your life healthier.

  • OLED display
  • Laser particle sensor
  • New air pressuri-zation system
  • 500m3/h particles CADR
  • APP remote control
  • 35m2~60m2 application area

Three colors of indicator light display
There are green, orange and red indicator lights.
It will transform colors automatically according to the change of PM2.5 concentration.
While changing the level of air purifier.

60m2 application area
Compared with Xiaomi Mi Air Purifier 2, the application area of Xiaomi Mi Air Purifier Pro is up to 60m2, to provide air purification protection for lager space.

Brightness of screen adjust automatically
Xiaomi Mi Air Purifier Pro comes with the light sensor.
Before you go to sleep, the brightness of screen adjusts automatically to avoid being affected by light.

Accurate laser sensor
Accurate laser sensor, it can quickly eliminate dust

500m3/h particles CADR
Xiaomi Mi Air Purifier Pro optimized the air pressurization system, with 500m3/h particles CADR, makes indoor air more healthy and clean.

OLED display
Set pm 2.5 concentration, temperature, humidity, WiFi connection and level settings in one, so you can control the indoor air quality changes at any time.

Mi home APP control
View the air quality number in real time; adjust the working mode; turn off or switch the operating mode automatically; temperature sensing function; timing function.

New aerodynamic system
The inner core consists of fan blades and ducts.
Optimize the airway design, so that air pressurization becomes larger, in order to achieve adsorption of air pollution to filter.

Package Content:
  • Air Purifier Pro
  • Filter
  • Power cable
  • User manual




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • Luftreiniger
    • Kleur
    • weiß
    • Temperatuurbewaking
    • ja
    • Technologie
    • -
    • Uitvoering
    • mit App- und Sprachsteuerung
    • Model
    • EU Version
  • Display
    • Display
    • ja
  • Uitvoering
    • Luchtvochtigheid
    • ja
    • Kohlenstoffdioxid
    • nein
    • Radon
    • nein
    • Stroomvoorziening
    • Netzteil
    • Filter
    • Aktivkohle
  • Afmetingen
    • Luchtverbruik
    • 500 m³/h
    • Breedte
    • 260 mm
    • Hoogte
    • 735 mm
    • Diepte
    • 260 mm
  • Gewichten
    • Gewicht
    • 9.7 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • C - Eurostecker CEE 7/16
    • Aansluiting op het stroomnet, aan apparaatzijde
    • Steckergehäuse
  • Fabrieksgegevens
    • Fabrikant
    • XIAOMI
    • Artikelnummer van de fabrikant
    • FJY4013GL
    • Verpakkingsgewicht
    • 9.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6970244526649
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Type
    • Luftreiniger
    • Kleur
    • weiß
    • Temperatuurbewaking
    • ja
    • Technologie
    • -
    • Uitvoering
    • mit App- und Sprachsteuerung
    • Model
    • EU Version
  • Display
    • Display
    • ja
  • Uitvoering
    • Luchtvochtigheid
    • ja
    • Kohlenstoffdioxid
    • nein
    • Radon
    • nein
    • Stroomvoorziening
    • Netzteil
    • Filter
    • Aktivkohle
  • Afmetingen
    • Luchtverbruik
    • 500 m³/h
    • Breedte
    • 260 mm
    • Hoogte
    • 735 mm
    • Diepte
    • 260 mm
  • Gewichten
    • Gewicht
    • 9.7 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • C - Eurostecker CEE 7/16
    • Aansluiting op het stroomnet, aan apparaatzijde
    • Steckergehäuse
  • Fabrieksgegevens
    • Fabrikant
    • XIAOMI
    • Artikelnummer van de fabrikant
    • FJY4013GL
    • Verpakkingsgewicht
    • 9.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6970244526649