Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

CHAU P01145460 Installation tester C.A 6117, DIN VDE 0100

Artikel-nr.: CHAU P01145460

 €

2.504,80

incl. wettelijke BTW excl. verzendkosten
incl.  €0,10 WEE-toeslag
In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

CHAU P01145460

The C.A. 6117 is the universal device for controlling electrical installations according to national and international standards (IEC 60364-6, NF C 15-100, VDE 100, FD C 16-600, etc.)

It combines advanced design, ergonomics, ease of use, performance, speed and precision in one device. The device, which is suitable for neutral systems of all kinds (TT, TN, IT), is ideal for a wide range of applications: industry, service sector, residential sector.

Ergonomics:

The robust and compact C.A 6117 features a sophisticated design with fast and convenient start-up. All results are clearly displayed on the large color LCD graphic display with backlight. A rotary switch on the front of the device allows direct access to all functions. Numerous audio signals and displays allow a quick, standard interpretation of the results. Contextual aids for each function guide the user systematically step by step or only when necessary through the procedures. The device memory can store up to 1000 measurements. The C.A 6117 is equipped with a USB port through which the data can be output.

measurements:

The good performance of C.A. 6117 offers excellent stability of measurements - even in a disturbed environment in the industry. The unit has all the measurements required to control an electrical system: continuity, resistance, isolation, ground and selective ground measurement, loop impedance, fault currents type A and AC. In addition, the C.A 6117 allows the measurement of voltage, frequency, current by clamp, active power, harmonics and the rotating field direction. Even better: a fuse module has been integrated into the device, which allows measurements on type B residual current devices (RCDs). This also allows the voltage drop to be measured.

C.A 6117 was developed and manufactured in France using eco-design techniques.

Profitability Analysis:

The measurements made with the C.A 6117 can be processed with the universal DataView® evaluation software. DataView® automatically detects the device when connected to a PC and starts the corresponding menu. The data stored on the device as well as the configuration functions can be called up directly via a tree structure. There are several predefined report models that meet the standard requirements. In addition, the user can create their own models if necessary.

The standard installed software program ICT allows a simplified and rapid analysis of stored measurements and is equipped with the following functions: data retrieval, parameter setting of the device, personalized set up of measurement series with transmission of reports to the device and report processing.

Accessories:

Supplied in carrying bag with numerous accessories, standard with hand strap and with shoulder strap for hands-free working




...weiterlesen

Technische gegevens
Technische gegevens
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Fabrieksgegevens
    • Fabrikant
    • CHAUVIN ARNOUX
    • Artikelnummer van de fabrikant
    • P01145460
    • Verpakkingsgewicht
    • 5.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3760171418512