Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

ICY IB-DK4070CPD Docking Station/Port Replicator, USB Type-C, Laptop

Artikel-nr.: ICY IB-DK4070CPD

 €

88,56

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

USB Type-C® Notebook DockingStation

USB Type-C® Notebook DockingStation
  • Premium aluminium enclosure with twelve additional interfaces
  • Data transfer, video/audio and Power Delivery via one Type-C® cable
  • 1x High Speed HDMI® interface with up to 3840x2160@30 Hz
  • 1x High Speed HDMI® and 1x VGA interface with up to1920x1080@60 Hz
  • 3x USB 3.0 Type-A interfaces and 1x USB 2.0 Type-A interface
  • 1x Type-C® charging port for Power Delivery with up to 100 W, no data transfer
  • 1x Ethernet RJ45 interface with up to 1000 Mbit/s
  • 1x SD 2.0 and microSD 2.0 card reader with up to 25 MB/s
  • Single-LUN - the card reader works with one memory card at a time
  • 1x 3.5 mm stereo combo jack for headset connection


Slim and elegant
Due to the low height, the IB-DK4070-CPD is very handy as well as flexible for many situations. The integrated USB Type-C® cable can‘t get lost and you will always get a connection with the latest PCs, notebooks or mobile devices.

LAN port – faster & safer
Wireless devices are already useful and applicable in many situations, but there are better options when high data transfer rates are required. Wired connections are more secure than wireless connections, i.e. they offer a lower risk, especially if you don‘t want to or cannot take full advantage of the security measures available via WLAN. Thus, an Ethernet interface is the best way to transfer files between devices with maximum transfer rate and security.

Always informed!
With two HDMI® and one VGA connection, the IB-DK4070-CPD provides up to three video interfaces of different resolutions, allowing simultaneous connection of HDMI® and VGA display devices in expansion mode. This is made possible by combining several current technologies such as DisplayLink™ and DisplayPort™ Alt Mode.




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • Port-Replikator
    • Opbouw
    • integriertes USB-C-Kabel
    • Resolutie
    • HDMI max. 3840 x 2160
    • Kleur
    • anthrazit/schwarz
  • Aansluiting / interface
    • Host
    • USB 3.0 Typ-C
    • Aansluiting
    • 1x Typ-C Ladeport
    • HDMI
    • 2x
    • Audio
    • 1x 3.5 mm Stereo (Mikrofon / Audio Out)
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 2.0 extern
    • 1x
    • USB 3.0 (extern)
    • 3x
    • VGA
    • 1x
  • Uitvoering
    • Kaartlezer
    • SD(HC/XC), microSD(HC/XC)
  • Overige
    • Specificaties
    • Abgebildete Geräte gehören nicht zum Lieferumfang.
  • Afmetingen
    • Breedte
    • 120 mm
    • Diepte
    • 55 mm
    • Hoogte
    • 16 mm
  • Gewichten
    • Gewicht
    • 0.100 kg
  • Fabrieksgegevens
    • Fabrikant
    • ICYBOX
    • Artikelnummer van de fabrikant
    • IB-DK4070-CPD
    • Verpakkingsgewicht
    • 0.174 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078171409
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Type
    • Port-Replikator
    • Opbouw
    • integriertes USB-C-Kabel
    • Resolutie
    • HDMI max. 3840 x 2160
    • Kleur
    • anthrazit/schwarz
  • Aansluiting / interface
    • Host
    • USB 3.0 Typ-C
    • Aansluiting
    • 1x Typ-C Ladeport
    • HDMI
    • 2x
    • Audio
    • 1x 3.5 mm Stereo (Mikrofon / Audio Out)
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 2.0 extern
    • 1x
    • USB 3.0 (extern)
    • 3x
    • VGA
    • 1x
  • Uitvoering
    • Kaartlezer
    • SD(HC/XC), microSD(HC/XC)
  • Overige
    • Specificaties
    • Abgebildete Geräte gehören nicht zum Lieferumfang.
  • Afmetingen
    • Breedte
    • 120 mm
    • Diepte
    • 55 mm
    • Hoogte
    • 16 mm
  • Gewichten
    • Gewicht
    • 0.100 kg
  • Fabrieksgegevens
    • Fabrikant
    • ICYBOX
    • Artikelnummer van de fabrikant
    • IB-DK4070-CPD
    • Verpakkingsgewicht
    • 0.174 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078171409