Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

CORSAIR 100RSE Corsair Miditower Carbide Series 100R Silent

Artikel-nr.: CORSAIR 100RSE
Model:

 €

64,88

incl. wettelijke BTW excl. verzendkosten
incl.  €0,26 WEE-toeslag
In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

Corsair Carbide Series 100R Silent Edition

Build a high-performance, low-noise PC that looks good anywhere.

Sometimes you need to build a monster rig that doesn’t look – or sound -- like one. Instead, you need a case that offers you the flexibility that installing your top-of-the-line hardware requires, but without all the visual spectacle of the more hardcore models.

The Carbide Series 100R Silent Edition Mid Tower case does exactly that. The sleek, understated design aesthetic looks like “serious business,” while the sound damping side panels, adjustable cooling fans, USB 3.0 support and tool-free access door all say “serious gaming power.” And it all comes at a price that states “serious value”.

Simple, elegant, and sharp
It’s the performance PC platform in stealth mode. With a mesh-free front panel and clean, understated lines, the 100R Silent Edition is both professional enough for the office and customizable enough for any home PC build.

Keep it quiet
The side panels are insulated with noise-isolating materials to reduce noticeable fan noise. This essential if you’re building a media PC, and just plain nice if don’t want your system to contribute to environmental noise.

3-Speed fan controller
The secret to silent PC design is putting you in control. Keep the three-speed fan controller at its lowest setting for silent operation. When it’s time to push your system hard, take it up a notch or two for on-demand cooling.

Storage, simplified.
The simplicity begins with tool-free 3.5” and 5.25” drive installation, and all four hard drive trays provide solid-state drive support so you can mix and match to fit your needs. On the outside, dual USB 3.0 front panel ports give you quick and easy access to the latest high-speed portable hard drives and flash drives.

Creative cooling
Two 120mm fans are included, and five internal fan mounts let you customize your cooling to match your build. The case is designed to draw airflow directly to the GPU to help ensure that you and your graphics card will both keep your cool during intense gaming sessions.

About Carbide Series PC Cases
Corsair Carbide Series mid-tower PC cases have the high-end features you need, and nothing you don’t. Designed to be the foundation of awesome yet approachable gaming PCs, they combine the latest technology and ergonomic innovations with lots of room to build and expand, and amazing cooling potential.

Package contents
  • Carbide Series 100R Silent Edition Mid-Tower Case
  • Accessory kit


Compatibility
  • ATX, MicroATX and Mini-ATX motherboards


Technical specifications
  • clean, modern design: A more mature, understated design that fits well into any setup
  • Sound-damping side panels: Overall PC noise is reduced, resulting in a quieter rig
  • 3-speed fan controller: Fans can power on overdrive when performance requires it
  • two 120mm fans included: Sleek fans give builders a head start on cooling their system
  • USB 3.0 compatible: For modern connectivity
  • easy installation and upgradability: The tool-free side door makes access to the case’s interior a breeze
  • Weight: 5.2kg
  • Case Form Factor: Mid-Tower
  • Dimensions: 471mm x 200mm x 430mm
  • Case Motherboard Support: Mini-ITX, MicroATX, ATX
  • maximum GPU Length: Top Slots: 414mm, Lower Slots: 275mm
  • maximum CPU Cooler Height: 150mm
  • maximum PSU Length: 260mm
  • Case Expansion Slots 7
  • Case Drive Bays extern: (x2) 5.25in
  • Case Drive Bays intern: (x4) Combo 3.5in/2.5in
  • Case Material: Steel
  • Case Power Supply: ATX (not included)
  • External Connections: (x2) USB 3.0, (x1) Headphone Port, (x1) Microphone Port
  • Fan Mount Locations: Front: (x2) 120/140mm, Rear: (x1) 120mm
  • Fans Included: Front: (x1) 120mm, Rear (x1) 120mm
  • Compatible Corsair Liquid Coolers: H55, H60, H75, H80i




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • PC-behuizing
    • Opbouw
    • Midi-Tower
    • Voedingseenheid
    • zonder
    • Verlichting
    • zonder
    • Uitvoering
    • voor ATX-Boards tot mini-ITX-standaard
    • Materiaal
    • Staal
    • Model
    • Carbide 100R
    • Kleur
    • zwart
  • Aansluiting / interface
    • Aansluitingen voorzijde
    • 2x USB 3.0, audio in/uit
  • Uitvoering
    • Extern
    • 2x 13.3 cm (5.25”)
    • Intern
    • 4x 8.9 cm (3.5”) / (2.5”)
    • Glass window
    • ohne Fenster
  • Afmetingen
    • Formaat
    • ATX, Micro-ATX, Mini-ITX
    • Breedte
    • 200 mm
    • Hoogte
    • 430 mm
    • Diepte
    • 471 mm
  • Gewichten
    • Gewicht
    • 5.2 kg
  • Fabrieksgegevens
    • Fabrikant
    • CORSAIR
    • Artikelnummer van de fabrikant
    • CC-9011077-WW
    • Verpakkingsgewicht
    • 5.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0843591056670
Gegevensbladen
Gegevensblad/gebruiksaanwijzing
Beoordelingen

Technische gegevens

  • Algemeen
    • Type
    • PC-behuizing
    • Opbouw
    • Midi-Tower
    • Voedingseenheid
    • zonder
    • Verlichting
    • zonder
    • Uitvoering
    • voor ATX-Boards tot mini-ITX-standaard
    • Materiaal
    • Staal
    • Model
    • Carbide 100R
    • Kleur
    • zwart
  • Aansluiting / interface
    • Aansluitingen voorzijde
    • 2x USB 3.0, audio in/uit
  • Uitvoering
    • Extern
    • 2x 13.3 cm (5.25”)
    • Intern
    • 4x 8.9 cm (3.5”) / (2.5”)
    • Glass window
    • ohne Fenster
  • Afmetingen
    • Formaat
    • ATX, Micro-ATX, Mini-ITX
    • Breedte
    • 200 mm
    • Hoogte
    • 430 mm
    • Diepte
    • 471 mm
  • Gewichten
    • Gewicht
    • 5.2 kg
  • Fabrieksgegevens
    • Fabrikant
    • CORSAIR
    • Artikelnummer van de fabrikant
    • CC-9011077-WW
    • Verpakkingsgewicht
    • 5.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0843591056670