Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

TMCM-3213 Controller, 9 A, 53 V DC

Artikel-nr.: TMCM-3213

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

TMCM-3213

The TMCM-3212 / TMCM-3213 is a three axes controller/driver module for 2-phase bipolar stepper motors with separate encoder (differential) and HOME / STOP switch inputs for each axis. CAN, RS485 and USB (Micro-USB) interfaces are available on the TMCM-3212 and EtherCAT™ together with USB (Micro-USB) on the TMCM-3213 for communication. Furthermore the modules offer four analog / digital inputs and four digital outputs together with a brake chopper unit (supporting an external brake resistor) for supply voltage limitation when energy is fed back into the supply rail.

Motion controller
• Motion profile calculation in real-time (linear and sixPoint™ ramps)
• On the fly alteration of motor parameters (e.g. position, velocity, acceleration)
• Dedicated HOME + STOP switch inputs (internal pull-ups)
• High performance microcontroller for overall system control and communication protocol handling

Bipolar stepper motor driver
• Up to 256 microsteps per full step
• High-efficient operation, low power dissipation
• Dynamic current control
• Integrated protection
• stealthChop™ for quiet operation and smooth motion
• dcStep™ feature for load dependent speed control
• stallGuard2™ feature for stall detection
• coolStep™ feature for reduced power consumption and heat dissipation

Interfaces
• TMCM-3212: CAN + RS485
• TMCM-3213: EtherCAT™
• USB full speed (12Mbit/s) device interface (Micro-USB)
• Differential encoder input per motor axis (3x)
• HOME, STOP_L, STOP_R switch inputs with internal pull-ups per motor axis (3x)
• 4 general purpose analog inputs (0..10V) or digital inputs (will accept +24V signals)
• 4 general purpose digital outputs (open-drain, 500mA each)

Software
• TMCL™ remote (direct mode) and standalone operation with memory for up to 1024 TMCL commands
• TMCM-3212: TMCL and CANopen firmware available
• TMCM-3213: CoE (CANopen over EtherCAT™) firmware available

Electrical data
• Supply voltage: nom. +24V and +48V with +17V … +53V supply voltage operating range
• Motor current: up to 3A RMS (programmable)

Mechanical data
• Board size: 215mm x 100mm, overall height 21mm max. (incl. pcb but, without mating connectors and cables)
• 12x M3 mounting holes (optional)




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • Controller
    • Model
    • TMCM Serie
    • Uitvoering
    • 2-Phasen Bipolar
  • Elektrische gegevens
    • Spanning DC
    • 53 V=
    • Stroom
    • 9 A
  • Afmetingen
    • Lengte
    • 215 mm
    • Breedte
    • 100 mm
    • Hoogte
    • 21 mm
  • Fabrieksgegevens
    • Fabrikant
    • TRINAMIC
    • Artikelnummer van de fabrikant
    • TMCM-3213
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002463760
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Algemeen
    • Type
    • Controller
    • Model
    • TMCM Serie
    • Uitvoering
    • 2-Phasen Bipolar
  • Elektrische gegevens
    • Spanning DC
    • 53 V=
    • Stroom
    • 9 A
  • Afmetingen
    • Lengte
    • 215 mm
    • Breedte
    • 100 mm
    • Hoogte
    • 21 mm
  • Fabrieksgegevens
    • Fabrikant
    • TRINAMIC
    • Artikelnummer van de fabrikant
    • TMCM-3213
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002463760