Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

DELOCK 90508 Barcode Scanner, Ring, 1D/2D, 2,4 GHz/Bluetooth

Artikel-nr.: DELOCK 90508

 €

177,28

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

Ringbarcode Scanner 1D und 2D

This ring barcode scanner by Delock can be wirelessly connected to a PC, laptop or directly to a mobile phone or tablet. All common 1D and 2D barcode types can be precisely captured even at long distances. Additionally, the scanner recognizes barcodes displayed on displays and monitors.

Automatic adaptation to ambient brightness
The scanner automatically adapts to the ambient brightness and captures up to 100 scans per second under optimal lighting conditions.
In low ambient brightness, the barcode is illuminated by an additional white LED and can therefore also be used in poor lighting conditions.

Small and practical
This small ring scanner can be practically attached to the finger with the hook-and-loop fastener, so that the wearer has his hands free, for example in order to hold a cardboard box. Thanks to the rotation possibility, the scanner can be rotated and is thus suitable for both right- and left-handed people.

Transmission via Bluetooth, USB or 2.4 GHz
The data transfer of the scanned barcodes is done either via Bluetooth directly with the Bluetooth capable output device or via the 2.4 GHz frequency band using the included USB dongle. Alternatively, the scanner can be connected to the computer with the included USB cable.

Specification
  • Connector: 1 x USB Type Micro-B female
  • Decoding chip: ARM Cortex 32 Bit
  • Rechargeable battery: Li-Polymer battery 380 mAh
  • Resolution: 1280 x 800
  • Trigger: scan button
  • Reading distance: ca. 30 mm to 300 mm
  • Reading accuracy: 4 mil
  • Internal memory: 16 MB
  • Light colour: visible LED red
  • Compensation light: LED white
  • Sensor: CMOS image sensor
  • Scan rate: up to 100 scans per second
  • Angle of pitch: 360°
  • Surrounding brightness: max. 10000 Lux
  • Input voltage: 3.3 V
  • Current consumption: operation: max. 200 mA, standby: max. 125 mA
  • Operating temperature: -10 °C ~ 60 °C
  • Storage temperature: -40 °C ~ 70 °C
  • Relative humidity: 5 - 90 % (non condensing)
  • Cable length without connectors: ca. 1 m
  • Bluetooth standard V 4.1
  • 2.4 GHz
  • Scancodes: Codabar, Code 128, Code 39, Interleaved 2 of 5, EAN-8 / EAN-13, ISBN - 13, Data Matrix, Micro PDF417, Micro QR, PDF417, QR Code


System requirements
  • Android 9.0 or above
  • iPad Pro (2018)
  • Mac OS 10.15.5 or above
  • Bluetooth standard 4.1 or above
  • PC or laptop with a free USB Type-A port for dongle
  • Windows 8.1/8.1-64/10/10-64


Package content
  • Barcode scanner
  • USB 2.4 GHz dongle
  • USB chargin• g cable
  • User manual




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Algemeen
    • Type
    • Barcodescanner
    • Technologie
    • 1D/2D
    • Resolutie
    • 4 mil
    • Kleur
    • schwarz
    • Toebehoren
    • USB-Dongle, Ladekabel, Anleitung
  • Aansluiting / interface
    • Interface(s)
    • microUSB, Bluetooth 4.1, 2.4 GHz
  • Uitvoering
    • Snelheid
    • 100 Scans/s
  • Elektrische gegevens
    • Accu
    • Li-Po, 380 mAh
  • Details
    • Bedrijfstemperatuur
    • -10 - 60 °C
  • Afmetingen
    • Lengte
    • 35 mm
    • Breedte
    • 5 mm
    • Hoogte
    • 5 mm
  • Gewichten
    • Gewicht
    • 0.039 kg
  • Fabrieksgegevens
    • Fabrikant
    • DELOCK
    • Artikelnummer van de fabrikant
    • 90508
    • Verpakkingsgewicht
    • 0.114 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619905089
Gegevensbladen

Technische gegevens

  • Algemeen
    • Type
    • Barcodescanner
    • Technologie
    • 1D/2D
    • Resolutie
    • 4 mil
    • Kleur
    • schwarz
    • Toebehoren
    • USB-Dongle, Ladekabel, Anleitung
  • Aansluiting / interface
    • Interface(s)
    • microUSB, Bluetooth 4.1, 2.4 GHz
  • Uitvoering
    • Snelheid
    • 100 Scans/s
  • Elektrische gegevens
    • Accu
    • Li-Po, 380 mAh
  • Details
    • Bedrijfstemperatuur
    • -10 - 60 °C
  • Afmetingen
    • Lengte
    • 35 mm
    • Breedte
    • 5 mm
    • Hoogte
    • 5 mm
  • Gewichten
    • Gewicht
    • 0.039 kg
  • Fabrieksgegevens
    • Fabrikant
    • DELOCK
    • Artikelnummer van de fabrikant
    • 90508
    • Verpakkingsgewicht
    • 0.114 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619905089