Bent u hier voor het eerst? Nu registreren!
Wachtwoord vergeten?

REO E1 ZOOM Surveillance camera, IP, WLAN, indoor

Artikel-nr.: REO E1 ZOOM

 €

94,51

In lijst overnemen
Artikel dat met succes aan de lijst is toegevoegd

Productbeschrijving

REOLINK E1 ZOOM

Reolink E1 Zoom

Seamless PTZ View in 5MP Super HD
  • 5MP Super HD
  • Pan, Tilt & Zoom
  • 2.4/5 GHz Dual-Band WiFi
  • Two-Way Audio

More Powerful, Still Small
Meet new generation of Reolink E1 series.
Advanced features - 5MP Super HD & optical zoom are added into this compact camera.
Plus two-way audio, remote live view and more smart capacities help you connect with what you care.
Be closer to families and be away from worries.

Easy Setup
Minutes to install. Easy to move it to new locations as needed.

5MP Super HD
See and record precious moments in remarkable clarity.

355° Pan & 50° Tilt
Control it to spin, and see areas where fixed cam cannot reach.

3X Optical Zoom
See details in clarity from afar with optical zoom.

Dual-Band WiFi
2.4/5 GHz WiFi offers you more choices for network connection.

Two-Way Audio
Talk to pets or babies from the camera directly.

Night Vision
Be your eyes in low light.

Motion Alerts
Alerts you instantly when the cam spots something unusual.

Remote Live View Anytime
Live streaming from phone, tablet or computer anywhere anytime.

Motion, 24/7 or Scheduled Record
It can record continuously or when motion is detected, or during scheduled time.

Flexible and Secure Storage
Supports to save recorded videos in microSD card, cloud, FTP server or Reolink NVR.

Clear, Even When You Zoom in
Catch a glimpse of your house in Super HD. Or zoom in to see the details of what you care, without image impairment.
Reolink E1 Zoom is also doing well at night, with 10pcs IR LEDs to cover as long as 40ft in low-light conditions.

Cover Entire Room
Featuring 355° pan & 50° tilt feature, E1 Zoom has the ability to look around, capturing everything from floor to ceiling, or from window to door.

Dual-Band WiFi for Reliable Connection
Both 2.4 GHz and 5 GHz WiFi connection are available.
You can have a reliable signal and more options of wireless connection.

Get Real-Time Alerts That Matter
E1 Zoom keeps guard 24/7 and will notify you instantly when it spots the movement.
Check on when the package arrives or get alerted in case of attempted break-in.
  • App
    Instant push notifications right on your mobile device.
  • Email
    Send an alert email with motion clips or on-scene snapshots.
  • Siren
    Triggered by motion or controlled remotely.
  • Customized Voce-Recordable Alerts
    Audio alarm can be personalized to fit your needs.

See, Hear and Talk over the Camera
View live feed and stay aware of what’s happening at home.
Like the video call, listen in and talk to your families via the camera featuring noise-cancelling 2-way audio.

Flexible Recording Options
Supports to record when movement is detected, continuously or during scheduled time.
Easily play back recordings in Reolink App or Client to relive happy moments in life.
  • Micro SD Card
    To save motion clips. Supports up to 64GB card.
  • FTP
    Recorded videos to your FTP server.
  • NVR (Optional)
    24/7 monitoring when connected with Reolink NVR.

Control Your Cameras, Hands-Free
It can’t be easier to control E1 Zoom with Google Assistant.
Just say "Ok Google, show me the backyard” and the live feed will appear on your Google Nest Hub or Chromecast-enabled TVs.

Package Content:
  • E1 Zoom
  • Mounting Plate
  • Power Adapter
  • Reset Needle
  • Mounting Template
  • Surveillance Sign
  • Quick Start Guide
  • Pack of Screws




...weiterlesen

Technische gegevens
Technische gegevens

Technische gegevens

  • Aansluitingen extern
    • WLAN
    • ja
    • microSD-slot
    • ja
  • Aansluiting / interface
    • LAN
    • nein
  • Algemeen
    • Gebruiksmogelijkheden
    • innen
    • Resolutie
    • 2560 x 1920
    • Luidspreker
    • ja
    • Type
    • Netzwerkkamera
    • Kleur
    • schwarz/weiß
    • Toebehoren
    • inkl. Netzteil, SD-Karte
    • Technologie
    • WLAN
  • Uitvoering
    • Night vision
    • ja
    • PoE
    • nein
    • Behuizingsuitvoering
    • Standkamera
    • Sensortype
    • CMOS
    • Brandpuntsafstand
    • 2.8 - 8 mm
    • Beeldhoek
    • 98 °
    • Lens
    • F1.6
    • Stroomvoorziening
    • 5 V DC
    • Microfoon
    • ja
    • Optische zoom
    • 3
  • Overige
    • Temperatuurbereik
    • -10 … 55 °C
  • Elektrische gegevens
    • Spanning
    • 5 V
    • Stroom
    • 1 A
  • Afmetingen
    • Formaat
    • H.264
    • Hoogte
    • 111 mm
    • Diepte
    • 80 mm
    • Breedte
    • 80 mm
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netstekker
    • C - Eurostecker CEE 7/16
    • Aansluiting op het stroomnet, aan apparaatzijde
    • Steckergehäuse
  • Fabrieksgegevens
    • Fabrikant
    • REOLINK
    • Artikelnummer van de fabrikant
    • E1 ZOOM
    • Verpakkingsgewicht
    • 0.555 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6972489770740
Gegevensbladen
Gegevensblad/gebruiksaanwijzing

Technische gegevens

  • Aansluitingen extern
    • WLAN
    • ja
    • microSD-slot
    • ja
  • Aansluiting / interface
    • LAN
    • nein
  • Algemeen
    • Gebruiksmogelijkheden
    • innen
    • Resolutie
    • 2560 x 1920
    • Luidspreker
    • ja
    • Type
    • Netzwerkkamera
    • Kleur
    • schwarz/weiß
    • Toebehoren
    • inkl. Netzteil, SD-Karte
    • Technologie
    • WLAN
  • Uitvoering
    • Night vision
    • ja
    • PoE
    • nein
    • Behuizingsuitvoering
    • Standkamera
    • Sensortype
    • CMOS
    • Brandpuntsafstand
    • 2.8 - 8 mm
    • Beeldhoek
    • 98 °
    • Lens
    • F1.6
    • Stroomvoorziening
    • 5 V DC
    • Microfoon
    • ja
    • Optische zoom
    • 3
  • Overige
    • Temperatuurbereik
    • -10 … 55 °C
  • Elektrische gegevens
    • Spanning
    • 5 V
    • Stroom
    • 1 A
  • Afmetingen
    • Formaat
    • H.264
    • Hoogte
    • 111 mm
    • Diepte
    • 80 mm
    • Breedte
    • 80 mm
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netstekker
    • C - Eurostecker CEE 7/16
    • Aansluiting op het stroomnet, aan apparaatzijde
    • Steckergehäuse
  • Fabrieksgegevens
    • Fabrikant
    • REOLINK
    • Artikelnummer van de fabrikant
    • E1 ZOOM
    • Verpakkingsgewicht
    • 0.555 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6972489770740