0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK2101-C :: Multi DockingStation for notbook/PC, travelsize

Artikel-nr.: ICY IB-DK2101-C
 €84,31
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




ICY IB-DK2101-C

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Docking station
    • Resolutie
    • max. 3840 x 2160
    • Kleur
    • Black/silver
  • Aansluiting / interface
    • Host
    • USB 3.0 type C
    • Aansluiting
    • 1x type C charging port
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 2.0 extern
    • 2x
    • USB 3.0 (extern)
    • 1x
  • Afmetingen
    • Aansluitkabel lengte
    • 1.0 m
    • Breedte
    • 60 mm
    • Diepte
    • 65 mm
    • Hoogte
    • 36 mm
  • Gewichten
    • Gewicht
    • 0.126 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • Yes
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Aansluiting op het stroomnet, aan apparaatzijde
    • 5 V DC / 4 A
Features
  • Light and handy: small form factor and exquisite design
  • USB 3.0 Type-C™, data transfer rate up to 5 Gbit/s
  • One High Speed HDMI® Type-A interface (up to 1920x1080@60 Hz for phone, up to 3840x2160@30 Hz for PC)
  • One USB 3.0 Type-A interface and two USB 2.0 Type-A interfaces (for keyboard / mouse)
  • Gigabit LAN RJ45 interface with wake-on-LAN function
  • Compatible with USB Type-C™ full-feature enabled laptop PCs or tablet PCs
  • 20 W power supply (5 V / 4 A)


Type-C™ Travel DockingStation
The USB Type-C™ Travel DockingStation is designed for extra connectivity demands. This DockingStation can extend a USB Type-C™ host interface supported smartphone, tablet or computer to one more HDMI™ display, USB peripherals and Ethernet network, through one USB Type-C™ cable. Adopting charging technology - upstream charging function for phones up to 1.5 A through USB Type-C™ interface, when the DockingStation is connected to the power adapter.
Type-C™
The Type-C ™ connection offers incredible versatility. It combines data transmission, video output and power in a single, compact port. The integration of USB Type-C ™ makes the connection even more practical, as it has a twist-proof connection as its physical feature - making it a truly universal connection.
The compact connection extension for on the way and at home!
Increase the convenience of using your tablet or computer on the move by connecting a larger screen, a fast LAN port, keyboard, mouse and the ability to quickly connect to USB 3.0.
Easy connection - multiple benefits
No driver installation required, just plug-and-play, and you get brilliant 4k resolution via HDMI® and lightning-fast online access, and the included power supply provides enough power for the connected USB devices and the host computer.

Technical Data:
  • Material: Aluminium + PC/ABS plastic
  • Colour: Silver / black
  • Charger Port: Up to 5 Gbit/s, UASP supported
  • Resolution HDMI®: PC up to 3840x2160@30 Hz/ Windows phone up to 1920x1080@60 Hz
  • Power Supply: Wall power supply AC 100-240 V, 1 A, 50-60 Hz; DC 5 V / 4 A
  • Charger Port: Up to 5 Gbit/s, UASP supported
  • HDMI®: PC up to 3840x2160@30 Hz/ Windows phone up to 1920x1080@60 Hz
  • Power Supply: Wall power supply AC 100-240 V, 1 A, 50-60 Hz; DC 5 V / 4 A
  • Operating system: Windows® 10, Windows® 10 Continuum, macOS®, Chrome OS®



Fabrikant : ICYBOX
Artikelnummer van de fabrikant : IB-DK2101-C
Verpakkingsgewicht : 0.469 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Docking station
    • Resolutie
    • max. 3840 x 2160
    • Kleur
    • Black/silver
  • Aansluiting / interface
    • Host
    • USB 3.0 type C
    • Aansluiting
    • 1x type C charging port
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 2.0 extern
    • 2x
    • USB 3.0 (extern)
    • 1x
  • Afmetingen
    • Aansluitkabel lengte
    • 1.0 m
    • Breedte
    • 60 mm
    • Diepte
    • 65 mm
    • Hoogte
    • 36 mm
  • Gewichten
    • Gewicht
    • 0.126 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • Yes
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Aansluiting op het stroomnet, aan apparaatzijde
    • 5 V DC / 4 A
Gegevensblad/gebruiksaanwijzing
reichelt printfooter