0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK2403-C :: Multi-docking station, USB 3.0

Artikel-nr.: ICY IB-DK2403-C
 €179,94
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




ICY IB-DK2403-C

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Port replicator
    • Resolutie
    • max. 3840 x 2160
    • Kleur
    • Black/silver
  • Aansluiting / interface
    • Host
    • USB 3.0 type C
    • Aansluiting
    • 1x type C charging port
    • HDMI
    • 1x
    • Audio
    • 1x 3.5-mm stereo (microphone/audio out)
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 6x
  • Afmetingen
    • Aansluitkabel lengte
    • 0.5 m
    • Breedte
    • 215 mm
    • Diepte
    • 90 mm
    • Hoogte
    • 30 mm
  • Gewichten
    • Gewicht
    • 0.495 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • Yes
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
Features:
  • For USB Type-C™ computer with DisplayPort™ Alt Mode support
  • One USB Type-C™ host port supplies power, video and data connectivity
  • USB Type-C™ with Power Delivery can charge notebooks
  • Multiple displays through computer’s USB Type-C™ interface
  • Compatible with Thunderbolt™ 3 for video transmission, and USB Power Delivery
  • Mirroring and extending of the notebook display via HDMI® and/or DisplayPort


The Type-C™ USB 3.0 DockingStation with Power Delivery is designed for extra connectivity demands of a notebook or other computers. With the DockingStation, you can extend the USB Type-C™ connection of a computer to two more displays, Ethernet network, USB peripherals, SD cardreader, audio and Power Delivery (PD) function via the USB Type-C™ interface.

One for All - All for One
The USB 3.0 Type-A and Type-C™ data interfaces, card reader, audio in/out and the Gigabit LAN port provide you with the data exchange and use of a variety of different devices at the same time. With the DP and HDMI® connection, you can mirror or expand your main screen.
Stylish appearance
With the enhanced expansion capability plus the stylish appearance, this DockingStation with Power Delivery, video and data transfer is the most versatile accessory that also complements your home or office space.
Power Delivery
Adopting Power Delivery charging technology and upstream charging function through USB Type-C™ interface, you can charge the connected and supported notebook or laptop. With the built-in USB 3.0 ports, the DockingStation enables you to enjoy the super speed data transmission between USB peripherals simultaneously.

Technical Data:
  • Material: Aluminium + PC/ABS plastic
  • Colour: Silver / black
  • USB 3.0 Speed: USB 3.0: up to 5 Gbit/s, UASP supported
  • Resolution HDMI®: 1x High Speed HDMI® Type-A (up to 3840x2160@30 Hz)
  • Power Supply: External, AC 100-240 V / 2 A, 50/60 Hz, DC 20 V / 5 A, total output 100 W
  • HDMI®: 1x High Speed HDMI® Type-A (up to 3840x2160@30 Hz)
  • Power Supply: External, AC 100-240 V / 2 A, 50/60 Hz, DC 20 V / 5 A, total output 100 W
  • Operating system: Windows® 10 and higher, macOS® 10.11.x and higher



Fabrikant : ICYBOX
Artikelnummer van de fabrikant : IB-DK2403-C
Verpakkingsgewicht : 1.495 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Port replicator
    • Resolutie
    • max. 3840 x 2160
    • Kleur
    • Black/silver
  • Aansluiting / interface
    • Host
    • USB 3.0 type C
    • Aansluiting
    • 1x type C charging port
    • HDMI
    • 1x
    • Audio
    • 1x 3.5-mm stereo (microphone/audio out)
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 6x
  • Afmetingen
    • Aansluitkabel lengte
    • 0.5 m
    • Breedte
    • 215 mm
    • Diepte
    • 90 mm
    • Hoogte
    • 30 mm
  • Gewichten
    • Gewicht
    • 0.495 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • Yes
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
Gegevensblad/gebruiksaanwijzing
reichelt printfooter