0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MB-MD64GA :: MicroSDXC-Card 64GB - Samsung - PRO Plus


PRO Plus 64GB MicroSDXC with SD Adapter

  • Productbeschrijving
  • Technische gegevens
  • Overige
    • Specificaties
    • Class 10
  • Uitvoering
    • Geheugenomvang
    • 64 GB
  • Algemeen
    • Lezen (tot aan)
    • 100 MB/s
    • Schrijven (tot)
    • 90 MB/s
    • Type
    • microSDXC-Card
    • Uitvoering
    • Incl. adapter
The card that goes further
  • 4K UHD Recording
  • 4-Proof protection
  • PRO Plus Family Line
  • Read: up to 100 MB/s with UHS-1 interface; Write: up to 90 MB/s with UHS-1 interface

* The foregoing read & write speeds are demonstrated by internal test conducted under certain controlled conditions, and actual speeds may vary depending upon usage and other conditions. For products incompatible with UHS-I interface, the speeds may vary subject to different interface conditions

Samsung PRO Plus is for when you push the limits. PRO Plus memory cards boast high endurance and solid reliability even under the roughest use and toughest environments. Shoot and play your 4K UHD video with nothing to fear. PRO Plus lets you show the world what you’re made of.

Extreme read & write speeds
The PRO Plus sets the standard for capturing extreme sports & action. Meeting both UHS-I U3 and Class 10 speed ratings, PRO Plus is ideal for stutterless 4K UHD video recording & playback. Startlingly fast read & write speeds of up to respective 100 MB/s & 90 MB/s reduce your downtime when every second counts.
* The foregoing read & write speeds are based on internal tests conducted under controlled conditions. Actual speeds may vary depending upon card capacity.

Extended compatibility
The PRO Plus memory card is compatible with a wide range of devices for both SD and micro SD. You can even capture detailed 4K UHD video. The included SD adapter fits most devices under almost every brand name, while preserving the outstanding speed and performance of PRO Plus.

4-Proof protection
Your irreplaceable experiences are safeguarded. PRO Plus has 4-proof protection, so it can withstand up to 72 hours in seawater¹, extreme temperatures², airport X-ray machines³ and magnetic fields4 equivalent to an MRI scanner. Samsung provides a 10-year limited warranty.
  1. Certified waterproof with IEC 60529 and IPX7 ratings
  2. Operating temperatures of -25°C to 85°C, non-operating temperatures of -40°C to 85°C
  3. Up to 50 Roentgen 4 Up to 15,000 gauss

Samsung is not liable for any
  1. damages and/or loss of data or
  2. expenses incurred from memory card data recovery.



Fabrikant : SAMSUNG
Artikelnummer van de fabrikant : MB-MD64GA/EU
Verpakkingsgewicht : 0.025 kg
RoHS : conform
Technische gegevens
  • Overige
    • Specificaties
    • Class 10
  • Uitvoering
    • Geheugenomvang
    • 64 GB
  • Algemeen
    • Lezen (tot aan)
    • 100 MB/s
    • Schrijven (tot)
    • 90 MB/s
    • Type
    • microSDXC-Card
    • Uitvoering
    • Incl. adapter
Gegevensblad/gebruiksaanwijzing
reichelt printfooter