0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT 2600014 :: Megasat Satmeter HD 5 Combo

Artikel-nr.: MEGASAT 2600014
 €507,52
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Megasat HD 5 Combo

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Level meter
  • Display
    • Weergave
    • Colour display
  • Aansluiting / interface
    • Aansluiting
    • F-Buchsemit Adapter
  • Uitvoering
    • Stroomvoorziening
    • Li-ion battery (7.4 V/5000 mA/h)
  • Elektrische gegevens
    • Frequentiebereik
    • 47-870 / 950-2150 MHz
  • Afmetingen
    • Breedte
    • 215 mm
    • Hoogte
    • 156 mm
    • Diepte
    • 45 mm
  • Gewichten
    • Gewicht
    • 0.9 kg
Fast and accurate signal search
With the HD 5 Combo satellite meter, all TV signals can be measured. It provides an accurate measurement for satellite, cable and terrestrial television (including DVB-T2 HD). With the DVB-S2X measurement, UHD frequencies can also be measured. The complete housing consists of robust and high-quality aluminum, in which a 5 inch AMOLED color display was integrated. As a small highlight, an LED light is installed on the back of the housing in order to measure the system even in low light conditions. The operation is a children’s play with the clear and clearly structured menu. All functions for measurement are easy to reach and almost self-explanatory.

Large signal level display and live TV view
To align a dish, first orient yourself on the signal level and the signal quality. These can be switched to large display with a single button, in order to use the display optimally on the screen.
In order to test the TV picture live, the meter offers an integrated receiver. It is possible to receive all free-to-air digital programs in SD and HD. Furthermore, a list of chennels with the most common programs is preinstalled, which can also be individually adapted to your needs. If channels or frequencies change, they can be searched via the menu.

Spectrum- and Constellation analysis
In order to assess the signal of the satellite system and to analyze possible reception errors, use the spectrum analysis running in near real-time. Through the constantly updated representation of the diagram, the spectrum is immediately changed when the dish moves.
The constellation analysis offers a further consideration of the satellite reception, in order to evaluate the signal and to eliminate sources of error. You can see immediately whether the signal arrives bundled or scattered. In addition, additional measured data such as dBm, CNR, BER can be displayed on the display.

Additional features and lots of accessories
The automatic satellite detection NIT shows you immediately on which satellite you are. For instance, alignment attempts of the minute are a thing of the past. The integrated power battery provides up to 4 hours of operation. It is charged with an ordinary 230V power supply or with the included car charger adapter on the road in the car. The included protective sleeve with carrying straps protects the meter from dirt and splash water. Save the measurement data to a USB stick to analyze it later. The program list can also be exported via USB and future firmware updates can be installed.



Fabrikant : MEGASAT
Artikelnummer van de fabrikant : 2600014
Verpakkingsgewicht : 2.101 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Level meter
  • Display
    • Weergave
    • Colour display
  • Aansluiting / interface
    • Aansluiting
    • F-Buchsemit Adapter
  • Uitvoering
    • Stroomvoorziening
    • Li-ion battery (7.4 V/5000 mA/h)
  • Elektrische gegevens
    • Frequentiebereik
    • 47-870 / 950-2150 MHz
  • Afmetingen
    • Breedte
    • 215 mm
    • Hoogte
    • 156 mm
    • Diepte
    • 45 mm
  • Gewichten
    • Gewicht
    • 0.9 kg
Gegevensblad/gebruiksaanwijzing
reichelt printfooter