0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN MP 2XC :: Max Plus, alkaline battery, C (Baby), 2-pack


EN MP 2XC

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • C (Baby)
    • Technologie
    • Alkaline
  • Verpakking
    • Verpakking
    • 2er-Pack
  • Elektrische gegevens
    • Spanning
    • 1.5 V
  • Aansluiting / interface
    • Aansluiting
    • Standard, Top
  • Afmetingen
    • Hoogte
    • 50 mm
    • Ø
    • 32.5 mm
Energizer Max Plus is our powerful alkaline battery and offers long-lasting power for your demanding devices. Max Plus batteries are therefore ideal for long-lasting performance in your most commonly used devices. This protects the environment, because if the batteries are replaced less often they generate less waste. Energizer Max Plus maintains performance over a storage period of up to 10 years. The batteries can be used in a standard temperature range from -18°C to +55°C.

Long-lasting power, without leakage. Designed to protect your equipment from damaged caused by leakage. Reliable energy for the devices you use day in, day out.

  • Long-lasting energy. Always ready for use when you need it
  • Protects your devices
  • Ideally suited to devices with medium energy requirements such as torches, Wii game controllers, cameras, games , medical equipment, radios, GPS, toy cars, wall clocks, baby monitors, Bluetooth headsets, MP3 players and more.


Packaging: pack of 2
Voltage: 1.5 V
Cell type: C/Baby

Compatible with:
Baby/C/4014/LR 14/MN 1400/AM-2/UM-2



Fabrikant : ENERGIZER
Verpakkingsgewicht : 0.142 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • C (Baby)
    • Technologie
    • Alkaline
  • Verpakking
    • Verpakking
    • 2er-Pack
  • Elektrische gegevens
    • Spanning
    • 1.5 V
  • Aansluiting / interface
    • Aansluiting
    • Standard, Top
  • Afmetingen
    • Hoogte
    • 50 mm
    • Ø
    • 32.5 mm
Gegevensblad/gebruiksaanwijzing
reichelt printfooter