0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN MP 4XAAA :: Max Plus, alkaline battery, AAA (Micro), 4-pack


EN MP 4XAAA

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • AAA (Micro)
    • Technologie
    • Alkaline
  • Verpakking
    • Verpakking
    • 4er-Pack
  • Elektrische gegevens
    • Spanning
    • 1.5 V
  • Aansluiting / interface
    • Aansluiting
    • Standard, Top
  • Afmetingen
    • Hoogte
    • 44.5 mm
    • Ø
    • 10.5 mm
Energizer Max Plus is our most powerful alkaline battery in AA and AAA sizes and offers long-lasting power for your demanding devices. Max Plus batteries have up to 13% longer life than Energizer EcoAdvanced AA alkaline batteries (tested in children's toys), making them ideal for the long-lasting performance of your most commonly used devices. This protects the environment, because if the batteries are replaced less often they generate less waste. Energizer Max Plus maintains performance over a storage period of up to 12 years. The batteries can be used in a standard temperature range from -18°C to +55°C.

Long-lasting, reliable energy to meet the requirements of all your devices.

  • The Energizer® brand offers the expert knowledge of a global brand at an affordable price
  • They offer lasting performance for your everyday requirements
  • Energizer® Alkaline Power are well protected against leakage
  • Ideally suited to torches, Wii game controllers, cameras, games, medical equipment, radios, GPS, toy cars, wall clocks, baby monitors, Bluetooth headsets, MP3 players and more.


Packaging: pack of 4
Voltage: 1.5 V
Cell type: AAA/Micro

Compatible with:
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Fabrikant : ENERGIZER
Verpakkingsgewicht : 0.053 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • AAA (Micro)
    • Technologie
    • Alkaline
  • Verpakking
    • Verpakking
    • 4er-Pack
  • Elektrische gegevens
    • Spanning
    • 1.5 V
  • Aansluiting / interface
    • Aansluiting
    • Standard, Top
  • Afmetingen
    • Hoogte
    • 44.5 mm
    • Ø
    • 10.5 mm
Gegevensblad/gebruiksaanwijzing
reichelt printfooter