0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN MP 9V :: Max Plus, alkaline battery, 9-V block, 1-pack


EN MP 9V

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • 9-V-Block
    • Technologie
    • Alkaline
  • Verpakking
    • Verpakking
    • 1er-Pack
  • Elektrische gegevens
    • Spanning
    • 9.0 V
  • Aansluiting / interface
    • Aansluiting
    • Druckknopf
  • Afmetingen
    • Hoogte
    • 60.5 mm
    • Ø
    • 32.5 mm
Energizer Max Plus is our powerful alkaline battery and offers long-lasting power for your demanding devices. Max Plus batteries are therefore ideal for long-lasting performance in your most commonly used devices. This protects the environment, because if the batteries are replaced less often they generate less waste. Energizer Max Plus 9V maintains performance over a storage period of up to 5 years. The batteries can be used in a standard temperature range from -18°C to +55°C.

Long-lasting power, without leakage. Designed to protect your equipment from damaged caused by leakage. Reliable energy for the devices you use day in, day out.

  • Long-lasting energy. Always ready for use when you need it
  • Protects your devices
  • Stores power over a long period - ready for use for up to 10 years
  • Ideally suited to devices with medium energy requirements such as torches, Wii game controllers, cameras, games , medical equipment, radios, GPS, toy cars, wall clocks, baby monitors, Bluetooth headsets, MP3 players and more.


Packaging: pack of 1
Voltage: 9 V
Cell type: 9-V block

Compatible with:
9-V block/4022/6LR61/MN 1604/E block/X 522/K 9-V/6AM-6/6LF22



Fabrikant : ENERGIZER
Verpakkingsgewicht : 0.052 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • 9-V-Block
    • Technologie
    • Alkaline
  • Verpakking
    • Verpakking
    • 1er-Pack
  • Elektrische gegevens
    • Spanning
    • 9.0 V
  • Aansluiting / interface
    • Aansluiting
    • Druckknopf
  • Afmetingen
    • Hoogte
    • 60.5 mm
    • Ø
    • 32.5 mm
Gegevensblad/gebruiksaanwijzing
reichelt printfooter