0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS X705UA-BX47 Laptop, Vivobook X705, Windows 10 Home

Artikel-nr.: ASUS X705UA-BX47
 €595,02
incl. wettelijke BTW excl. verzendkosten
incl.  €3,15 auteursrechttoeslag
incl.  €0,14 WEE-toeslag

Information

ASUS X705UA-BX478T

Lively colors, stunning finishes
The stylish VivoBook 17 is available in a high-gloss spun finish in Star Grey and Pearl White.

Expansive audio, tuned by experts
ASUS SonicMaster is a combination of hardware, software and audio tuning designed with the goal of giving you the very best audio experiences. A professional-grade codec ensures precise audio encoding and decoding, while amplifiers, large speakers and resonance chambers ensure powerful audio delivery and deeper bass. Additional signal processing and tuning help refine minute details, filter noise and improve audio clarity — so you get truly immersive sound.

Stay cool — even after hours of use
Laptop cooling is important because it directly affects your computing experience. ASUS IceCool technology uses smart fan control, thin heat pipes and clever design to create an efficient cooling system that keeps the average palm rest surface temperature below 36°C — lower than body temperature — so you get robust cooling performance and a comfortable user experience.

Safe, fast-charging, longer-lasting battery
ASUS VivoBook laptops feature ASUS SuperBattery technology that offers a 3X longer lifespan than standard lithium-ion cylinder batteries. The high-quality battery is complemented with new ASUS Battery Health Charging technology, which prolongs battery lifespan and decreases battery expansion rate to help ensure an extended lifespan. Included fast-charge technology charges the battery to 60% in just 49 minutes.




mehr Informationen

Technische Daten

Technische gegevens

Technische gegevens

  • Display
    • Displayformaat
    • 43.9 cm (17.3”), HD+, matt
  • Uitvoering
    • Software
    • Windows 10 Home 64 Bit
    • Geheugenomvang
    • 256 GB
  • Algemeen
    • Processor
    • Intel® Core® i3-8130U, 2.2 GHz
    • Geheugen
    • 8 GB DDR4
    • Loopwerk
    • SSD, ohne DVD
    • Grafiek
    • Intel® UHD Graphics 620
    • Uitvoering
    • Tastaturlayout: DE (QWERTZ)
  • Aansluiting / interface
    • LAN
    • 10/100/1000 Mbit/s
    • Wireless
    • IEEE 802.11a/g/n/ac
    • Bluetooth
    • 4.1
    • USB
    • 2x USB 2.0, 1x USB 3.0, 1x USB 3.1 Typ-C
    • Aansluiting
    • HDMI
  • Elektrische gegevens
    • Accu
    • 3 Zellen Li-Ion
  • Afmetingen
    • Breedte
    • 411 mm
    • Hoogte
    • 23 mm
    • Diepte
    • 270 mm
  • Gewichten
    • Gewicht
    • 2.1 kg
  • Details
    • Service
    • Carry-In
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • 45 W
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
  • Fabrieksgegevens
    • Fabrikant
    • ASUS
    • Artikelnummer van de fabrikant
    • 90NB0EV1-M09130
    • Verpakkingsgewicht
    • 3.25 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4718017162609

Datenblätter

Gegevensblad/gebruiksaanwijzing

Bewertung


Technische gegevens

  • Display
    • Displayformaat
    • 43.9 cm (17.3”), HD+, matt
  • Uitvoering
    • Software
    • Windows 10 Home 64 Bit
    • Geheugenomvang
    • 256 GB
  • Algemeen
    • Processor
    • Intel® Core® i3-8130U, 2.2 GHz
    • Geheugen
    • 8 GB DDR4
    • Loopwerk
    • SSD, ohne DVD
    • Grafiek
    • Intel® UHD Graphics 620
    • Uitvoering
    • Tastaturlayout: DE (QWERTZ)
  • Aansluiting / interface
    • LAN
    • 10/100/1000 Mbit/s
    • Wireless
    • IEEE 802.11a/g/n/ac
    • Bluetooth
    • 4.1
    • USB
    • 2x USB 2.0, 1x USB 3.0, 1x USB 3.1 Typ-C
    • Aansluiting
    • HDMI
  • Elektrische gegevens
    • Accu
    • 3 Zellen Li-Ion
  • Afmetingen
    • Breedte
    • 411 mm
    • Hoogte
    • 23 mm
    • Diepte
    • 270 mm
  • Gewichten
    • Gewicht
    • 2.1 kg
  • Details
    • Service
    • Carry-In
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • 45 W
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
  • Fabrieksgegevens
    • Fabrikant
    • ASUS
    • Artikelnummer van de fabrikant
    • 90NB0EV1-M09130
    • Verpakkingsgewicht
    • 3.25 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4718017162609

reichelt printfooter