0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS S406UABM248 Laptop, VIVOBOOK S406UA, Windows 10, SSD

Artikel-nr.: ASUS S406UABM248
 €775,00
incl. wettelijke BTW excl. verzendkosten
incl.  €3,15 auteursrechttoeslag
incl.  €0,09 WEE-toeslag

Information

ASUS VIVOBOOK S14 S406 (S406UA-BM248T)

ASUS VivoBook S14 provides boundless productivity for people on the go. Its compact and lightweight design has a 14.8mm profile with an overall weight of just 1.2kg. ASUS VivoBook S14 delivers uncompromising performance, and it offers a 14-inch NanoEdge display in a frame size that's typical of smaller, 13-inch laptops.

For work or entertainment, anywhere
The compact and lightweight design of the VivoBook S14 keeps you productive and entertained - anywhere. It's perfect for working remotely in a café, or watching movies during a flight. With a thin, 14.8mm profile and an overall weight of just 1.2 kg, the VivoBook S14 is one of the most portable 13-inch laptops available. And with its elegant classic design finished in Icicle Gold and Star Gray, it's one of the most eye-catching, too.

NanoEdge Display
Fitting a 14-inch Full HD display into a frame size that's typical of a 13-inch laptop isn't easy - but the ultrathin bezel of the NanoEdge display makes it possible. With its NanoEdge design, the VivoBook S14 features an incredible 78.5% screen-to-body ratio for more immersive viewing. The Full HD display features an anti-glare coating and 178° wide-view technology to ensure that colors and contrast remain vivid and bold, even when viewed at sharp angles. It's perfect for viewing media or documents with friends and colleagues.
*Specifications may vary by region.

When working on the go, connectivity is everything
VivoBook S14 features a USB 3.1 with reversible USB Type-C™ (USB-C™) port for any-way-up connections and superfast data transfers that are up to 10X faster than standard USB 2.0. Additional USB 3.1 and USB 2.0 ports, along with a Micro HDMI port and microSD card slot, provide hassle-free compatibility with a wide range of peripherals, displays and projectors.

Ergonomic backlit keyboard, plus touchpad
The VivoBook S14 keyboard features full-size keys with 1.4mm of travel, providing a reassuringly solid feel for a comfortable typing experience. And backlighting helps you stay productive in any environment, day or night. VivoBook S14 also offers a touchpad engineered for maximum comfort and accuracy. The touchpad supports Windows Precision Touchpad (PTP) standards, so it delivers smooth tracking, writing and multifinger gesture recognition. Integrated palm rejection technology differentiates between fingertip and palm contact to counter unintentional cursor movement, helping improve accuracy.
*Specifications may vary by region.




mehr Informationen

Technische Daten

Technische gegevens

Technische gegevens

  • Display
    • Displayformaat
    • 35.6 cm (14.0”), Full HD, matt
  • Uitvoering
    • Software
    • Windows 10 Home 64 Bit
    • Geheugenomvang
    • 256 GB
  • Algemeen
    • Processor
    • Intel® Core® i5-8250U, 1.6 GHz
    • Geheugen
    • 16 GB LPDDR3
    • Loopwerk
    • SSD, ohne DVD
    • Grafiek
    • Intel® GMA UHD 620
    • Uitvoering
    • Tastaturlayout: DE (QWERTZ)
  • Aansluiting / interface
    • LAN
    • ohne
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 1x USB 3.0, 1x USB 3.1 Typ-C
    • Aansluiting
    • micro HDMI
  • Elektrische gegevens
    • Accu
    • 2 Zellen Li-Po
  • Afmetingen
    • Breedte
    • 328 mm
    • Hoogte
    • 15 mm
    • Diepte
    • 227 mm
  • Gewichten
    • Gewicht
    • 1.2 kg
  • Details
    • Service
    • Pick-Up & Return
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • 45 W
  • Fabrieksgegevens
    • Fabrikant
    • ASUS
    • Artikelnummer van de fabrikant
    • 90NB0FX2-M05610
    • Verpakkingsgewicht
    • 2.145 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4712900957327

Datenblätter

Gegevensblad/gebruiksaanwijzing

Bewertung


Technische gegevens

  • Display
    • Displayformaat
    • 35.6 cm (14.0”), Full HD, matt
  • Uitvoering
    • Software
    • Windows 10 Home 64 Bit
    • Geheugenomvang
    • 256 GB
  • Algemeen
    • Processor
    • Intel® Core® i5-8250U, 1.6 GHz
    • Geheugen
    • 16 GB LPDDR3
    • Loopwerk
    • SSD, ohne DVD
    • Grafiek
    • Intel® GMA UHD 620
    • Uitvoering
    • Tastaturlayout: DE (QWERTZ)
  • Aansluiting / interface
    • LAN
    • ohne
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 1x USB 3.0, 1x USB 3.1 Typ-C
    • Aansluiting
    • micro HDMI
  • Elektrische gegevens
    • Accu
    • 2 Zellen Li-Po
  • Afmetingen
    • Breedte
    • 328 mm
    • Hoogte
    • 15 mm
    • Diepte
    • 227 mm
  • Gewichten
    • Gewicht
    • 1.2 kg
  • Details
    • Service
    • Pick-Up & Return
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • 45 W
  • Fabrieksgegevens
    • Fabrikant
    • ASUS
    • Artikelnummer van de fabrikant
    • 90NB0FX2-M05610
    • Verpakkingsgewicht
    • 2.145 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4712900957327

reichelt printfooter