0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LENOVO N00H8GE Laptop, V130-15, SSD, Windows 10 Pro

Artikel-nr.: LENOVO N00H8GE
 €511,62
 €500,48
incl. wettelijke BTW excl. verzendkosten
incl.  €3,15 auteursrechttoeslag
incl.  €0,12 WEE-toeslag

Information

V130-15, i3-6006U, 8GB, 256GB SSD

An IT admin’s dream
The V130 small-business laptop is perfectly portable, weighing in at just 3.96 pounds (1.8 kg)—yet it features powerful processing and a large 15.6" FHD display option, so it's a cinch to work with anywhere. What's more, with the 30 Whr battery option, rapid-charge technology helps to boost productivity levels—in just 30 minutes, the device charges 50%. Plus, it runs up to 6 hours on a single charge. This laptop is highly secure with Trusted Platform Module, which works in conjunction with Windows 10 Pro Bitlocker to encrypt data and passwords. And the privacy camera shutter ensures the webcam is off when it's off—no chance of hackers inconspicuously spying.

No matter what your angle
With the FHD antiglare display option, the V130 delivers rich visuals no matter what you're doing. Complete your project. Be creative. Watch a movie. The 15.6" screen opens 180 degrees, making it simple to share and collaborate, or just get comfortable with your laptop at the angle you want. And with stereo speakers and Dolby Audio™ no matter what you’re listening to, it's sure to sound as good as it looks.

Think outside the cubicle
The full-sized, ergonomic keyboard on the V130 was engineered for comfort and typing accuracy. The large touchpad makes it even easier to be productive wherever you are—no mouse required—and the one-piece design looks sleek. This keyboard is also spill-resistant, so you can go about your business without concern for the little mishaps of daily life.

Built for business, tested for life
Our V Series laptops undergo reliability and durability checks to ensure they run smoothly for years to come. From withstanding shocks and vibrations to enduring the rigors of daily handling. From hinge-life testing to fan reliability, operating temperatures, pressure tests, and more. We know your PC can impact your livelihood, so we make sure your V130 will last. And last.

Let your assistant do the heavy lifting
With Windows 10 Pro on your V130, you get your very own personal assistant, Cortana. Now, you'll never have to hunt for files, photos, or meetings again—simply let Cortana do the work for you! And when you integrate Cortana with your calendar, you can even search by when and who you worked with on a file, rather than having to remember file names.

Laugh at would-be hackers
We know how important your information is. That's why the V130 features Trusted Platform Module (TPM), which works in conjunction with Windows 10 Pro Bitlocker. Together they encrypt all your data, as well as your passwords. What's more, this laptop has a privacy cover for your webcam—so you’ll never need to worry about being spied on.




mehr Informationen

Technische Daten

Technische gegevens

Technische gegevens

  • Display
    • Displayformaat
    • 39.6 cm (15.6”), Full HD, matt
  • Uitvoering
    • Software
    • Windows 10 Pro 64 Bit
    • Geheugenomvang
    • 256 GB
  • Algemeen
    • Processor
    • Intel® Core® i3-6006U, 2.0 GHz
    • Geheugen
    • 8 GB DDR4
    • Loopwerk
    • SSD, DVD
    • Grafiek
    • Intel® GMA HD 520
    • Uitvoering
    • Tastaturlayout: DE (QWERTZ)
  • Aansluiting / interface
    • LAN
    • 10/100/1000 Mbit/s
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth
    • 4.1
    • USB
    • 2x USB 3.0
    • Aansluiting
    • HDMI
  • Afmetingen
    • Breedte
    • 375 mm
    • Hoogte
    • 22 mm
    • Diepte
    • 253 mm
  • Gewichten
    • Gewicht
    • 1.8 kg
  • Details
    • Service
    • Bring-In
  • Fabrieksgegevens
    • Fabrikant
    • LENOVO
    • Artikelnummer van de fabrikant
    • 81HN00H8GE
    • Verpakkingsgewicht
    • 2.694 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0192940351585

Datenblätter

Gegevensblad/gebruiksaanwijzing

Bewertung


Technische gegevens

  • Display
    • Displayformaat
    • 39.6 cm (15.6”), Full HD, matt
  • Uitvoering
    • Software
    • Windows 10 Pro 64 Bit
    • Geheugenomvang
    • 256 GB
  • Algemeen
    • Processor
    • Intel® Core® i3-6006U, 2.0 GHz
    • Geheugen
    • 8 GB DDR4
    • Loopwerk
    • SSD, DVD
    • Grafiek
    • Intel® GMA HD 520
    • Uitvoering
    • Tastaturlayout: DE (QWERTZ)
  • Aansluiting / interface
    • LAN
    • 10/100/1000 Mbit/s
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth
    • 4.1
    • USB
    • 2x USB 3.0
    • Aansluiting
    • HDMI
  • Afmetingen
    • Breedte
    • 375 mm
    • Hoogte
    • 22 mm
    • Diepte
    • 253 mm
  • Gewichten
    • Gewicht
    • 1.8 kg
  • Details
    • Service
    • Bring-In
  • Fabrieksgegevens
    • Fabrikant
    • LENOVO
    • Artikelnummer van de fabrikant
    • 81HN00H8GE
    • Verpakkingsgewicht
    • 2.694 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0192940351585

reichelt printfooter