0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LENOVO W0010GE Laptop, ThinkPad L580, SSD, Windows 10 Pro

Artikel-nr.: LENOVO W0010GE
 €1.246,69
incl. wettelijke BTW excl. verzendkosten
incl.  €3,15 auteursrechttoeslag
incl.  €0,04 WEE-toeslag

Information

ThinkPad L580, i7-8550U, 16GB, 512GB SSD, LTE

Keeps IT departments as happy as their users
Your IT staff will rest easy with the touch fingerprint reader, knowing they give the L580 greater security. And it’s been fully redesigned for productivity, meaning IT won’t have to listen to complaints about a slow laptop. The discrete graphics option gives users greater ability to do more without additional strain on the CPU. And its mobility is enhanced by its global LTE-A WWAN, offering more connectivity in remote places, and by the RapidCharge function, allowing users to get up to an 80% charge in just an hour. The L580 will make your employees’ jobs easier, a favor they will return to your IT department. Additional details on these features are available below.

Works hard, to make your work easy
The L580 will take on your full workload, thanks to the latest Intel® Core™ processors (with optional Intel® vPro™ technology for advanced security and manageability), a choice of the fast file access of SSD storage or the high capacity of HDD storage, and great memory capacity. Its 2x2 AC WiFi, LTE-A, and full array of ports will keep you connected to the internet and a variety of external devices. Get ready to have a much shorter to-do list.

Stay one step ahead, no matter where you go
At 15% lighter and 19% thinner than the previous model, the L580 is easy to take home at the end of the day. Its optional backlit keyboard - with white LEDs - lets you use it in low-light surroundings and complete even the most urgent of tasks despite the late hours. The antiglare IPS FHD display is also easy on the eyes. With **up to 11 hours of life in its battery, you’ll get a lot of uninterrupted time without worrying about electrical outlets - and even if you need to plug in, its RapidCharge feature will give you 80% battery capacity in an hour. And when you come back, the new USB-C mechanical side docking makes it easy to reconnect at your desk.

More connectivity, more productivity
Whether you need to get online or use a peripheral device, the L580 can connect you. Extensive I/O ports such as USB Type-C, USB 3.0, and HDMI make it easy to plug in most peripheral devices, while Near Field Communication (NFC) technology gives you the luxury of wireless communication between your laptop and other nearby NFC devices. Dual Band AC (2x2) and Bluetooth® 4.2 make wireless online connectivity a snap, but even if you’re not near a router, integrated global mobile broadband LTE-A will keep you connected.

Forget your password - and your worries
With the option of an integrated touch fingerprint reader, you'll never need to remember your password again! Simply touch the fingerprint scanner to access your L580. What’s more, the fingerprint reader thwarts biometric hacking with anti-spoofing technology—that means the fingerprint image is saved inside the chip, and as such, it’s not sent out for login authentication when you sign in.

Your data is protected too, with the discrete Trusted Platform Module (dTPM), which encrypts your information. Lastly, Fast Identity Online (FIDO) enables hardened authentication that wraps your access info in three layers of security. FIDO authentication pertains to your online credentials, when you sign in to websites like Facebook or Google, or make payments via PayPal, Visa, etc. This global solution creates better security for online services, reduces costs for organizations, and is simpler and safer for users.

Let your assistant do the heavy lifting
Start with Windows 10 Pro for your L580, which includes your own personal assistant, Cortana. With an 8th Generation Intel® Core™ processor, you'll get powerful performance and speed. Plus, you’ll never have to hunt for files or photos or meetings again - let Cortana do the work for you! Integrate Cortana with your calendar and you can even search by when and with whom you worked on a file, rather than having to remember file names.

Lasts long enough to have its own career
The L580 was built to last and tested for durability. It packs the renowned ThinkPad reliability and is backed by a one- or two-year base warranty, with up to three years total available (see the Services tab for information on Extensions).




mehr Informationen

Technische Daten

Technische gegevens

Technische gegevens

  • Display
    • Displayformaat
    • 39.6 cm (15.6”), Full HD, matt
  • Uitvoering
    • Software
    • Windows 10 Pro 64 Bit
    • Geheugenomvang
    • 512 GB
  • Algemeen
    • Processor
    • Intel® Core® i7-8550, 1.8 GHz
    • Geheugen
    • 16 GB DDR4
    • Loopwerk
    • SSD, ohne DVD
    • Grafiek
    • Intel® GMA UHD 620
    • Uitvoering
    • Tastaturlayout: DE (QWERTZ)
  • Aansluiting / interface
    • LAN
    • 10/100/1000 Mbit/s
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth
    • 4.2
    • Modem
    • LTE
    • USB
    • 2x USB 3.0, 2x USB Typ-C
    • Aansluiting
    • HDMI
  • Afmetingen
    • Breedte
    • 377 mm
    • Hoogte
    • 23 mm
    • Diepte
    • 255 mm
  • Gewichten
    • Gewicht
    • 2.0 kg
  • Details
    • Service
    • Bring-In
  • Fabrieksgegevens
    • Fabrikant
    • LENOVO
    • Artikelnummer van de fabrikant
    • 20LW0010GE
    • Verpakkingsgewicht
    • 3.035 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0192330050159

Datenblätter

Gegevensblad/gebruiksaanwijzing

Bewertung


Technische gegevens

  • Display
    • Displayformaat
    • 39.6 cm (15.6”), Full HD, matt
  • Uitvoering
    • Software
    • Windows 10 Pro 64 Bit
    • Geheugenomvang
    • 512 GB
  • Algemeen
    • Processor
    • Intel® Core® i7-8550, 1.8 GHz
    • Geheugen
    • 16 GB DDR4
    • Loopwerk
    • SSD, ohne DVD
    • Grafiek
    • Intel® GMA UHD 620
    • Uitvoering
    • Tastaturlayout: DE (QWERTZ)
  • Aansluiting / interface
    • LAN
    • 10/100/1000 Mbit/s
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth
    • 4.2
    • Modem
    • LTE
    • USB
    • 2x USB 3.0, 2x USB Typ-C
    • Aansluiting
    • HDMI
  • Afmetingen
    • Breedte
    • 377 mm
    • Hoogte
    • 23 mm
    • Diepte
    • 255 mm
  • Gewichten
    • Gewicht
    • 2.0 kg
  • Details
    • Service
    • Bring-In
  • Fabrieksgegevens
    • Fabrikant
    • LENOVO
    • Artikelnummer van de fabrikant
    • 20LW0010GE
    • Verpakkingsgewicht
    • 3.035 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0192330050159

reichelt printfooter