15
  • MG
  •  €395.31
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V7 CBE17BLK9E :: Laptop Backpack, Elite, 17"


17" Elite Laptop and Tablet Backpack

  • Product Description
  • Technical information
  • General
    • Type
    • Notebookrucksack
    • Material
    • Nylon
    • Colour
    • schwarz
  • Other
    • Specification
    • bis 43.9 cm (17.3”)
  • Measures
    • max. Laptop Size
    • 260 x 381 x 38 mm
    • Width
    • 381 mm
    • Depth
    • 470 mm
    • Height
    • 222 mm
  • Weights
    • Weight
    • 0.99 kg
Designed to fit most laptops with screens up to 17.3 inch and built to last with a lifetime warranty, the 17" Elite Laptop and Tablet Backpack from V7 is perfect for professionals or students. Made of durable, water-resistant 1680D nylon the backpack helps keep your laptop and cargo safe and dry and it features loads of storage with a total of 6 zippered pockets - plenty of space to organize whatever you need to carry. Designed for all-day comfort it has an Airflow back design to provide airflow to keep you back cooler and extra padding for comfort, plus the shoulder straps are adjustable for maximum comfort also the backpack also has a comfortable, rugged handle. Additionally you can secure your devices on the go without missing a beat - the backpack boasts a rubberized grommet hole to run headphone wire through - great for people on the move.

Features:
  • Built to last quality - lifetime warranty. Durable, water-resistant 1680D nylon construction helps keep laptop and cargo safe and dry
  • Loads of storage with a total of 6 zippered pockets - Plenty of space to organize whatever you need to carry
  • Airflow Back panel design provides extra padding for all-day comfort - Shoulder straps are padded and adjustable for maximum comfort also features heavy-duty, rugged handle
  • Designed to fit most laptops with screens up to 17.3 inch - measures 15" x 8.75" x 18.5"
  • Secure your devices on the go without missing a beat - features a rubberized grommet hole to run headphone wire through



Manufacturer : V7
Factory number : CBE17-BLK-9E
Package weight : 1.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebookrucksack
    • Material
    • Nylon
    • Colour
    • schwarz
  • Other
    • Specification
    • bis 43.9 cm (17.3”)
  • Measures
    • max. Laptop Size
    • 260 x 381 x 38 mm
    • Width
    • 381 mm
    • Depth
    • 470 mm
    • Height
    • 222 mm
  • Weights
    • Weight
    • 0.99 kg
Last viewed items:
reichelt printfooter