0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BELKIN F8N901BTB :: Laptop bag, Classic Pro, 15,6"

Artikel-nr.: BELKIN F8N901BTB
Kleur:

 €50,83




Classic Pro bag, grey

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Notebooktas
    • Kleur
    • grijs
  • Overige
    • Specificaties
    • tot 39,6 cm (15,6")
  • Afmetingen
    • Breedte
    • 423 mm
    • Diepte
    • 304 mm
    • Hoogte
    • 134 mm
  • Gewichten
    • Gewicht
    • 0.52 kg
  • Dedicated protection for laptop and tablet
  • Adjustable mesh padded shoulder strap
  • Internal organization for ancillary items
  • Accordion-style opening allows easy access
  • External pockets for fast access on-the-go
  • Luggage strap fastens bag to trolley or case
  • Stylish, professional design
  • weight: 1.14 lb / 516 g


Keep organized and carry on
The Classic Pro Messenger Bag keeps you looking stylish - in comfort - while providing exceptional on-the-go usability. A padded interior compartment keeps your laptop safe and scratch-free. Easy access storage and organizational compartments hold everything in its proper place, including cell phones, business cards, pens, and other accessories. The Classic Pro Messenger Bag gives you style, portability, and protection for your laptop, wherever you go.

The Belkin Difference
  • Pioneering technology and innovation for over 30 years
  • A padded internal pocket is designed specifically to protect laptops up to 15.6" while dedicated pockets keep tablets, battery packs and other items safe.
  • Essential items are always within reach thanks to outer pockets with zipper closures.
  • Accordion-style design makes opening the bag upright and finding items inside simple.
  • An adjustable padded strap offers added comfort, even on long commutes.


Smartes Design
Essentials are quickly accessible from the front pocket, just swing the bag around and open. Accordion Opening allows for easy access to an organized mobile office. Inside a dedicated pocket protects your laptop or tablet.

Flawless Style
A clean and modern design that complements your style. Heather grey with simple black details, this bag looks great from commute to the boardroom.

Ultimate Comfort
The adjustable mesh padded strap offers added comfort and support during commutes. Even the carrying handle is padded for constant comfort.

Built to last
Constructed from premium materials to ensure durability. Ultimate durability means more protection and a longer lifespan for your devices and accessories.



Fabrikant : BELKIN
Artikelnummer van de fabrikant : F8N901btBLK
Verpakkingsgewicht : 0.56 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Notebooktas
    • Kleur
    • grijs
  • Overige
    • Specificaties
    • tot 39,6 cm (15,6")
  • Afmetingen
    • Breedte
    • 423 mm
    • Diepte
    • 304 mm
    • Hoogte
    • 134 mm
  • Gewichten
    • Gewicht
    • 0.52 kg
Gegevensblad/gebruiksaanwijzing
reichelt printfooter