0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BELKIN F8N903BTB :: Laptop bag, Active Pro, 15,6"

Artikel-nr.: BELKIN F8N903BTB
Kleur:

 €61,00




Active Pro bag, black

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Notebooktas
    • Kleur
    • zwart / grijs
  • Overige
    • Specificaties
    • tot 39,6 cm (15,6")
  • Afmetingen
    • Breedte
    • 440 mm
    • Diepte
    • 320 mm
    • Hoogte
    • 135 mm
  • Gewichten
    • Gewicht
    • 0.84 kg
  • Dedicated protection for laptop and tablet
  • Adjustable mesh padded shoulder strap
  • Water-resistant coating on base protects contents
  • Reflective strips add visibility in low light
  • Top loading, upright design stands without support
  • Internal organization for ancillary items
  • Vertical pockets allow fast access on-the-go
  • Hidden high security pocket
  • Loop for a bike light
  • Luggage strap fastens bag to trolley or case
  • Sporty, relaxed design
  • weight: 1.9lb / 842g


On-The-Go Made Easy
The Active Pro Messenger Bag is the ultimate companion when work keeps you on-the-go. Padded compartments protect your laptop and tablet, while dedicated storage pockets mean secure, easy organization for cell phones, battery packs, business cards, pens and other accessories. The adjustable padded strap provides added comfort, the base features a water-resistant coating to protect your belongings, and highly reflective strips give added visibility in low light. This high-performing, tech-friendly bag is the perfect partner for any commute.

THE BELKIN DIFFERENCE:
Pioneering technology and innovation for over 30 years
  • Each item has its own dedicated space, keeping the contents organized.
  • Reflective strips and bike light loop make you more visible, providing added safety during commutes.
  • Outer vertical pockets provide easy access on-the-go, so your essentials are always handy.
  • Accordion-style design makes it easy to find and access items inside.


Style meets function
Style and functionality come together in a reflective accent that increases visibility during high commuter times. Essentials are quickly accessible from multiple front pockets. A bike light clip makes it easy to further increase visibility. The textured black looks great from airport, to boardroom, to happy hour.

Ultimate Comfort
A robust and plush padded strap is adjustable for customized comfort. Even the carrying handle is padded for constant comfort.



Fabrikant : BELKIN
Artikelnummer van de fabrikant : F8N903btBLK
Verpakkingsgewicht : 0.85 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Notebooktas
    • Kleur
    • zwart / grijs
  • Overige
    • Specificaties
    • tot 39,6 cm (15,6")
  • Afmetingen
    • Breedte
    • 440 mm
    • Diepte
    • 320 mm
    • Hoogte
    • 135 mm
  • Gewichten
    • Gewicht
    • 0.84 kg
Gegevensblad/gebruiksaanwijzing
reichelt printfooter