11
  • MG
  •  €330.82
  • Shipping costs
  •  €0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH TZEFX651 :: Flexible-ID Labelling Tape


P-TOUCH TZEFX651

  • Product Description
  • Technical information
  • General
    • Design
    • Flexi-Tape
    • Printing colors
    • schwarz
    • Tape Color
    • gelb
  • Measures
    • Width
    • 24 mm
    • Length
    • 8.0 m
  • Other
    • Specification
    • laminiert
Ideal for producing identification labels for cables, wires, PVC tubing or anything else cylinder-shaped, the special adhesive labelling tape ensures that your important labels stay put for longer. Compatible with P-touch label printers that show the TZ or TZe logo on the tape cassette cover.


Manufacturer : BROTHER
Factory number : TZE-FX651
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Design
    • Flexi-Tape
    • Printing colors
    • schwarz
    • Tape Color
    • gelb
  • Measures
    • Width
    • 24 mm
    • Length
    • 8.0 m
  • Other
    • Specification
    • laminiert
Datasheet/manual
Last viewed items:
reichelt printfooter