10
  • MG
  •  €575.32
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAS IS2018 5U :: Kaspersky Internet Security 2018 5 Lic.

Item-No.: KAS IS2018 5U
License(s):

 €64,95




Kaspersky Internet Security 5 Geräte

  • Product Description
  • Technical information
  • General
    • Type
    • Security software
    • Design
    • Code in the box
  • Implementation
    • License(s)
    • 5 devices
    • Type of license
    • Full version
    • Language
    • German
    • Safety
    • 1 year security updates
    • Operating system
    • For PC, Mac, iOS, Android
  • Protection for PC, Mac, and Android smartphones and tablets
  • Protects you against viruses, spyware, ransomware and more
  • Additional protection for banking and shopping online
  • Protects 5 devices for 1 year


Kaspersky Internet Security offers optimum protection for your privacy and your finances – on PC, Mac and Android. Surf, shop and use social networks securely whilst you protect yourself against viruses, ransomware, phishing and more.

Kaspersky Internet Security offers optimum protection for your privacy and data – on Windows, Mac and Android. We will protect you against cybercriminals and stop your webcam and microphone from being used to spy on you.

  • Protects you against viruses, spyware, ransomware and more
  • Protection for PC, Mac, and Android smartphones and tablets
  • Protects your privacy and your personal information
  • Protection for your webcam and microphone for even more security
  • Additional protection for banking and shopping online
  • Protects your children, thanks to our parental control function for PC and Mac
  • Protects the system performance of your devices
  • User-friendly web management simplifies your security
  • Protects 5 devices for 1 year

The range of functions depends on the device being used



Manufacturer : KASPERSKY
Factory number : KL1941G5EFS-8
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Security software
    • Design
    • Code in the box
  • Implementation
    • License(s)
    • 5 devices
    • Type of license
    • Full version
    • Language
    • German
    • Safety
    • 1 year security updates
    • Operating system
    • For PC, Mac, iOS, Android
Last viewed items:
    • 534-20K
    • Precision potentiometer 10 speeds, 20 KOhm

    •  €7,70*

    • LW T673
    • LED, SMD 3430, PLCC2, 45 mcd, white

    •  €0,31*

reichelt printfooter