0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING EDD-327 :: Ink - HP - black - HP364XL - refill


EDDING EDD-327

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Druckerpatrone / Tintenpatrone
    • Opbouw
    • Refill
    • Kleur
    • Black
    • Vervanging voor
    • HP364XL
    • Uitvoering
    • For HP
  • Afmetingen
    • filling capacity
    • 19 ml
EDD-327 replaces HP 364XL (CN684EE) - black

replaces HP 364XL (CN684EE)

Compatible with: HP DeskJet 3070 A / DeskJet 3070 Series / DeskJet 3520 e-All-in-One / DeskJet 3521 / DeskJet 3522 / DeskJet 3524 / DeskJet D 5400 Series / DeskJet D 5445 / DeskJet D 5460 / OfficeJet 4610 / OfficeJet 4620 / OfficeJet 4622 / OfficeJet 7515 / Photosmart 5510 e-All-in-One / Photosmart 5514 e-All-in-One / Photosmart 5515 e-All-in-One / Photosmart 5520 e All-in-One / Photosmart 5522 e All-in-One / Photosmart 5524 e All-in-One / Photosmart 5525 e All-in-One / Photosmart 6500 Series / Photosmart 6510 e-All-in-One / Photosmart 6520 e All-in-One / Photosmart 6525 e All-in-One / Photosmart 7510 e-All-in-One / Photosmart 7520 e All-in-One / Photosmart B 109 a / Photosmart B 8550 / Photosmart C 5300 Series / Photosmart C 5324 / Photosmart C 5370 / Photosmart C 5373 / Photosmart C 5380 / Photosmart C 5383 / Photosmart C 5388 / Photosmart C 5390 / Photosmart C 5393 / Photosmart C 6300 Series / Photosmart C 6324 / Photosmart C 6380 / Photosmart C 6383 / Photosmart D 5400 Series / Photosmart D 5445 / Photosmart D 5460 / Photosmart D 7500 Series / Photosmart D 7560 / Photosmart eStation / Photosmart eStation C 510 a / Photosmart eStation C 510 Series / Photosmart Plus / Photosmart Plus B 200 Series / Photosmart Plus B 209 a / Photosmart Plus B 209 b / Photosmart Plus B 209 c / Photosmart PremiuM-B 010 a / Photosmart PremiuM-B 010 b / Photosmart PremiuM-B 010 Series / Photosmart PremiuM-B 210 / Photosmart PremiuM-B 210 a / Photosmart PremiuM-B 210 b / Photosmart PremiuM-B 210 c / Photosmart PremiuM-B 210 e / Photosmart PremiuM-B 210 Series / Photosmart PremiuM-B 410 a / Photosmart PremiuM-B 410 c / Photosmart PremiuM-B 410 Series / Photosmart PremiuM-C 309 g / Photosmart PremiuM-C 310 a / Photosmart PremiuM-C 410 a / Photosmart PremiuM-C 410 b / Photosmart PremiuM-C 410 c / Photosmart PremiuM-C 410 d / Photosmart PremiuM-C 410 e / Photosmart PremiuM-C 410 Series / Photosmart PremiuM-Fax / Photosmart PremiuM-Fax C 309 a / Photosmart PremiuM-Touchsmart Web / Photosmart PremiuM-TouchSmart Web C 309 n / Photosmart Wireless B 100 Series / Photosmart Wireless B 109 a / Photosmart Wireless B 109 b / Photosmart Wireless B 109 c / Photosmart Wireless B 109 d / Photosmart Wireless B 109 e / Photosmart Wireless B 109 f / Photosmart Wireless B 109 g / Photosmart Wireless B 109 n / Photosmart Wireless e-All-in-One B 110 a / Photosmart Wireless e-All-in-One B 110 c / Photosmart Wireless e-All-in-One B 110 d / Photosmart Wireless e-All-in-One B 110 e / Photosmart Wireless e-All-in-One B 110 f / Photosmart Wireless e-All-in-One B 110 Series

Content ca. 19 ml

Top edding quality
100% compatible
Attractive price
36 Month edding warranty



Fabrikant : EDDING
Artikelnummer van de fabrikant : EDD-327
Verpakkingsgewicht : 0.067 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Druckerpatrone / Tintenpatrone
    • Opbouw
    • Refill
    • Kleur
    • Black
    • Vervanging voor
    • HP364XL
    • Uitvoering
    • For HP
  • Afmetingen
    • filling capacity
    • 19 ml
Gegevensblad/gebruiksaanwijzing
reichelt printfooter