0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 51 01 210 Hammerhead Style Carpenters' Pincers

Item-No.: KN 51 01 210
 €17,18
Category of goods: 1 = discountable

Information

Hammerzange 210 mm

With striking face to hammer down nails.

  • cutting edges additionally hardened - cutting edge hardness approx. 60 HRC
  • special tool steel, forged, oil-hardened




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Hammer pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 9243
  • Measures
    • Length
    • 210 mm
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 51 01 210
    • Package weight
    • 0.444 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003773023104

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Hammer pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 9243
  • Measures
    • Length
    • 210 mm
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 51 01 210
    • Package weight
    • 0.444 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003773023104

reichelt printfooter