0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MUF-128BE3 Flash Drive, USB 3.1, 128 GB, BAR Plus Silver

Artikel-nr.: SAMS MUF-128BE3
Capaciteit:Kleur:
 €31,18
incl. wettelijke BTW excl. verzendkosten
incl.  €0,73 auteursrechttoeslag
incl.  €0,001 WEE-toeslag

Information

BAR Plus 128GB Champagne Silver

Speed in style
A modern take on a classic. The next generation BAR Plus elevates the flash drive to an everyday essential, offering impressive speed and striking design. The metal unibody is pure minimalism in a drive that cleverly blends style, speed and reliability.

Move files in a flash
Get your time back. Fast and convenient read speeds up to 300 MB/s¹ with the latest USB 3.1 standard give you more time to work, play, watch, and create. Send a 3GB 4K UHD video file from your Bar Plus to your PC in just 10 seconds².
  1. Up to 300 MB/s for 256/128GB models, up to 200 MB/s for 64/32GB models.
  2. Minimum of 10 secs for 256/128GB models, minimum of 14 secs for 64/32GB models (tested with combination of Asus Z370-G, Intel i7-8700K@3.70GHz, 8GB DDR4 and Windows 10 Enterprise 64bit).


Rugged refinement
As strong as it is stylish. The sturdy metal body keeps your data safe and intact, and the integrated keyring prevents accidental misplacement or loss. The BAR Plus is the ideal combination of stunning design and worry-free durability.

Tough & Trusted
Files stay secure, anywhere you go. Samsung’s leadership in flash memory makes the BAR Plus a trustworthy drive to store your valuable data. It works through it all with a waterproof¹, shock-proof², temperature-proof³, magnet-proof4, and X-ray-proof5 body, all backed by a 5-year limited warranty6

  1. Up to 72 hrs in seawater.
  2. Up to 1,500 gravitational acceleration.
  3. Withstands -25°C to 85°C operating, -40°C to 85°C non-operating.
  4. Up to 15,000 gauss (equal to MRI).
  5. Up to 50 Roentgen (equal to airport X-ray machines).
  6. Samsung is not liable for any damages and/or loss of data or expenses incurred due to UFD data recovery. For specific details on warranty, please visit: www.samsung.com/support




mehr Informationen

Technische Daten

Technische gegevens

Technische gegevens

  • Algemeen
    • Capaciteit
    • 128 GB
    • Lezen (tot aan)
    • 300 MB/s
    • Kleur
    • champgner silber
    • Type
    • Speicherstick
  • Aansluiting / interface
    • USB
    • 3.1
    • Aansluiting
    • 1x Typ-A
  • Afmetingen
    • Lengte
    • 40.1 mm
    • Breedte
    • 15.5 mm
    • Hoogte
    • 12 mm
  • Gewichten
    • Gewicht
    • 10 g
  • Uitvoering
    • Geheugenomvang
    • 128 GB
  • Fabrieksgegevens
    • Fabrikant
    • SAMSUNG
    • Artikelnummer van de fabrikant
    • MUF-128BE3/EU
    • Verpakkingsgewicht
    • 0.024 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8801643263928

Datenblätter

Gegevensblad/gebruiksaanwijzing

Bewertung


Technische gegevens

  • Algemeen
    • Capaciteit
    • 128 GB
    • Lezen (tot aan)
    • 300 MB/s
    • Kleur
    • champgner silber
    • Type
    • Speicherstick
  • Aansluiting / interface
    • USB
    • 3.1
    • Aansluiting
    • 1x Typ-A
  • Afmetingen
    • Lengte
    • 40.1 mm
    • Breedte
    • 15.5 mm
    • Hoogte
    • 12 mm
  • Gewichten
    • Gewicht
    • 10 g
  • Uitvoering
    • Geheugenomvang
    • 128 GB
  • Fabrieksgegevens
    • Fabrikant
    • SAMSUNG
    • Artikelnummer van de fabrikant
    • MUF-128BE3/EU
    • Verpakkingsgewicht
    • 0.024 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8801643263928

reichelt printfooter