5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 2UX26AA :: Docking station/Port Replicator, USB 3.0, Laptop


HP USB-C zu Multi Dock Connection Hub

  • Product Description
  • Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Resolution
    • max. 3840 x 2160
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0 type C
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 2x + 1x Typ-C
  • Implementation
    • Card reader
    • SD(HC/XC)
  • Power supply
    • Power unit, inclusive
    • No
Multi Connection Hub - USB-C to HDMI, USB-C, USB 3.0 and Ethernet
Extend the versatility of your Notebook by adding extra connectivity
  • Connect via USB-C™, HDMI, USB3.0 x 2, Gigabit Ethernet & SD Card Ports
  • Supports USB 3.1 Superspeed 5Gbps data transmission, backwards compatible to USB2.0
  • Supports USB-C pass through charging up to max 20V@3A (60W)
  • Supports SD Cards
  • Supports 10/100 /1000Mbps bandwidth
  • No Drivers required. Plug & Play


Connections
  • Connection, type USB-C™ male
  • Connection 2, type USB-C™ female
  • Connection 3, type RJ45 female (8P8C)
  • Connection 4, type SD



Manufacturer : HEWLETT PACKARD
Factory number : 2UX26AA#ABB
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Port replicator
    • Assembly
    • Integrated USB cable
    • Resolution
    • max. 3840 x 2160
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0 type C
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 2x + 1x Typ-C
  • Implementation
    • Card reader
    • SD(HC/XC)
  • Power supply
    • Power unit, inclusive
    • No
Datasheet/manual
Last viewed items:
reichelt printfooter