0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK2243AC :: Dockingstation/Port Replicator, USB 3.0, Laptop

Artikel-nr.: ICY IB-DK2243AC
 €213,54
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




ICY IB-DK2243AC

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Port-replicator
    • Technologie
    • 3.0
    • Resolutie
    • HDMI max. 3840 x 2160, DP max. 4096 x2160
    • Kleur
    • zwart
  • Aansluiting / interface
    • Host
    • USB 3.0 Type-C
    • HDMI
    • 1x
    • Audio
    • 1x 3,5 mm microfoonaansluiting
    • Koptelefoonaansluiting
    • 1x 3,5 mm jack
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 5x, 1x USB Typ-C
    • DisplayPort
    • 2x
  • Afmetingen
    • Breedte
    • 248 mm
    • Diepte
    • 95 mm
    • Hoogte
    • 33 mm
  • Gewichten
    • Gewicht
    • 0.33 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
Features:
  • Supports one 5K monitor by connecting two DisplayPort™ cables simultaneously
  • Connectible to Type-C™ host computer, supports Power Delivery up to 60 W
  • One USB 3.0 Type-C™ and five USB 3.0 Type-A interfaces for data transfer up to 5 Gbit/s
  • Gigabit LAN RJ45 interface with Wake-on-LAN function
  • Audio input and output ports allow connection of external speakers, headphones or a microphone
  • Equipped with power button to save energy and reduce resource consumption
  • Including external 135 W power supply (20 V / 6.75 A)


Connection desires
Notebooks and other mobile computers are getting ever smaller but this comes at the expense of connectivity. The docking station IB-DK2243AC can permanently alleviate the lack of connection. 6x USB 3.0, 1x Gigabit LAN, 2x DisplayPort™, 1x HDMI® and a headphone & microphone jack are provided.

More pixels
The IB-DK2243AC supports resolutions of up to 4K even when three monitors are connected. And at it’s best, it supports up to 5K@60 Hz for one corresponding monitor when connected with two DisplayPort™ cables. This will make your high resolution setup future-proof.

Always prepared
This high performance DockingStation can be used with both current Windows® and macOS® operating systems. Thus, the ICY BOX IB-DK2243AC is the perfect companion for eager travelers, business and multimedia enthusiasts who want to be prepared for all environments.

Packing content:
IB-DK2243AC, external power supply, 3 pin power cable, USB Type-C to Type-C cable (100 cm), driver CD, manual

operating system: Windows® 10

System requirements:
  • Installed DisplayLink drivers
  • Power Delivery 2.0 and HDMI® only via Type-C™ host notebook with PD 2.0 and DisplayPort™ Alt Mode support
  • To set up 4K/5K resolution, DisplayPort™ displays with 4K/5K and DisplayPort™ 1.2 support are required
  • The device is also compatible with Thunderbolt™ 3 Type-C™ equipped computers



Fabrikant : ICYBOX
Artikelnummer van de fabrikant : IB-DK2243AC
Verpakkingsgewicht : 1.486 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Port-replicator
    • Technologie
    • 3.0
    • Resolutie
    • HDMI max. 3840 x 2160, DP max. 4096 x2160
    • Kleur
    • zwart
  • Aansluiting / interface
    • Host
    • USB 3.0 Type-C
    • HDMI
    • 1x
    • Audio
    • 1x 3,5 mm microfoonaansluiting
    • Koptelefoonaansluiting
    • 1x 3,5 mm jack
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 5x, 1x USB Typ-C
    • DisplayPort
    • 2x
  • Afmetingen
    • Breedte
    • 248 mm
    • Diepte
    • 95 mm
    • Hoogte
    • 33 mm
  • Gewichten
    • Gewicht
    • 0.33 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
Gegevensblad/gebruiksaanwijzing
reichelt printfooter