0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST USB3DOCKHDPC :: Dockingstation/Port Replicator 4K, USB 3.0, LapTop

Artikel-nr.: ST USB3DOCKHDPC
 €170,87
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




ST USB3DOCKHDPC

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Port replicator
    • Resolutie
    • max. 3840 x 2160
    • Kleur
    • Black
  • Aansluiting / interface
    • Host
    • USB 3.0
    • HDMI
    • 1x
    • Audio
    • 1x 3.5-mm stereo (microphone/audio out)
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 3x + 1x als Ladeport
  • Afmetingen
    • Aansluitkabel lengte
    • 0.6 m
    • Breedte
    • 76 mm
    • Diepte
    • 227 mm
    • Hoogte
    • 24 mm
  • Gewichten
    • Gewicht
    • 0.227 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • Yes
    • Spanningsingang (net)
    • 100 - 240 V AC
The USB 3.0 4K Laptop Docking Station lets you create a high-resolution, 4K Ultra HD workstation in your office or at home. Now, you can discover leading-edge display technology, desktop convenience, and fast device charging by adding 4K DisplayPort, DP & HDMI dual video, USB quick-charge port, and several other vital connections to your laptop.
It's the perfect accessory for laptops and Ultrabooks, as well as your Microsoft Surface™ Pro 4, Surface Pro 3, Surface 3, Surface Pro 2 or Surface Book.

Leading-Edge Display Technology
Deliver brilliant text and image quality, and an exciting visual experience with one of the first docking stations to support 4Kx2K (3840x2160p - 30Hz) resolution. Now, you can take advantage of the latest Ultra High Definition (UHD) displays, or prepare your workspace for the future popularity of 4K touch screens, displays, and video sources, which offer 4x as many pixels as full high-definition (1920x1080p).

Native 4K videos, applications, and graphics look crystal-clear and sharp with vivid realism, documents are crisp, and colors appear rich and more accurate. Easily add 4K capabilities to your Windows® or Mac laptop, when connected to a single display via the dock DP video output and a DisplayPort-enabled 4K display. For extra display flexibility, pair the docking station with the DisplayPort to HDMI 4K Video Converter (SKU: DP2HD4KS - sold separately) to add support for a 4K HDMI-based display.

Desktop Convenience
Work faster, and more efficiently! With dual monitor support (4K output not supported in dual monitor configuration), you can design an immersive, multi-display desktop proven to streamline work and save time. Be up-and-running in seconds with no headaches, simply connect DP and HDMI-enabled displays to the integrated monitor outputs and you’re done.

A single USB 3.0 connection means docking your laptop (e.g. Lenovo® ThinkPad®, HP® / Dell® Ultrabook™, MacBook Pro®, MacBook Air®) is hassle-free, too. Devices remain constantly connected, letting you overcome laptop port limitations while also eliminating the aggravation of continually reconnecting peripherals. You can even tuck the dock neatly under your laptop, to create a full-sized workstation that’s organized and clutter-free. The dock is perfect for hoteling in shared workspaces, or for hot desks.

Device Charging
Fast-charge your tablet or smartphone, with or without a laptop connected to the dock! USB charging is fast, convenient, and easily accessible, through a side-facing, always-on USB fast-charge port that combines data throughput with support for USB Battery Charging Specification 1.2. You can create a dynamic shared workspace and get work done efficiently, while simultaneously adding charge and sync flexibility to a mobile device.

Now, you can enjoy true multitasking capability by rapid-charging your mobile device, fused with the performance and convenience of a full-sized 4K workstation. Plus, an integrated 4-port USB 3.0 hub-controller with support for UASP-enhanced performance offers faster data transfer rates, resulting in less waiting, and more productivity from your attached peripherals such as USB 3.0 external hard drives.

Universally Supported
Unlike some proprietary docking stations designed only to work with specific laptop models, this universal laptop dock works with multiple brands. All you need is your laptop’s USB 3.0 port and you can be up and running quickly. With universal support, you can use this dock with different laptops now, or in the future.

Applications
  • Expand your laptop display capabilities and connect a single 4K monitor, projector, or HDTV, with higher resolutions and superior quality
  • Ideal for professionals who require highly accurate attention to detail, such as graphic and web designers, animators, or engineers (CAD)
  • Couple with a 4K-capable touch screen for smooth, and precise touch-recognition
  • Transform your laptop into a powerful workstation, and connect multiple monitors plus a wide variety of peripherals, all through a single USB 3.0 connection
  • Create a shared workspace for hoteling, or a hot desk for guests, customers, and colleagues
  • Slide the docking station under your Ultrabook™ or MacBook® for a tidy setup and ergonomically friendly access to your laptop keyboard



Fabrikant : STARTECH.COM
Artikelnummer van de fabrikant : USB3DOCKHDPC
Verpakkingsgewicht : 1.106 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Port replicator
    • Resolutie
    • max. 3840 x 2160
    • Kleur
    • Black
  • Aansluiting / interface
    • Host
    • USB 3.0
    • HDMI
    • 1x
    • Audio
    • 1x 3.5-mm stereo (microphone/audio out)
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 3x + 1x als Ladeport
  • Afmetingen
    • Aansluitkabel lengte
    • 0.6 m
    • Breedte
    • 76 mm
    • Diepte
    • 227 mm
    • Hoogte
    • 24 mm
  • Gewichten
    • Gewicht
    • 0.227 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • Yes
    • Spanningsingang (net)
    • 100 - 240 V AC
Gegevensblad/gebruiksaanwijzing
reichelt printfooter